Power Factor Correction
Power factor correction ICs (integrated circuits) are devices designed to improve the efficiency of an electronic circuit that contain other devices with lower power factor. Power factor is the measurement of the efficiency of input power. Power factor correction (PFC) is designed to improve the power quality by improving this efficiency. They feature capacitors or inductors which are used to counteract the inefficiencies of motors and machines. Learn more about Power Factor Correction, in our comprehensive guide.
How is it power factor calculated?
Power factor is the Real Power minus Reactive Power. Real power is the power required to carry out the task. Reactive power is the excess power that is used, but is not required by the task. The goal is for power factor to be 100% in its efficiency, or 1pf. Power factor can be calculated by Active (or true) power divided by Apparent power. Reactive operates at a right angle to True power.Why use power factor correction ICs?
Power factor correction can be used in many applications to help financially. This is achieved through reducing power consumption or reducing the unnecessary Reactive Power.Where is PFC used?
ComputersPower suppliesLightingInduction weldersElectrical motorsPopular Searches
Related links
- Power Factor Correction Capacitors
- STMicroelectronics STNRG012TR 50 kHz SoC
- Vishay Power Factor Correction Capacitor (PFC) 3 x 132.6μF 20kvar...
- Vishay Power Factor Correction Capacitor (PFC) 100μF 1
- onsemi NIS6420MT2TWG 12 V 12-Pin, WQFN
- onsemi NCP1681ABD2R2G 95 kHz
- onsemi NCP1681BAD2R2G 65 kHz
- What is Power Factor Correction (PFC)?