DIACs
The acronym DIAC is short for “diode for alternating current”. A DIAC is a semiconductor switch that can be turned on in both forward and reverse polarities (full-wave or bi-directional). DIACS are also called "symmetrical trigger diodes".
What is the function of a DIAC?
A DIAC works by introducing a voltage, in either direction. A ’break over point’ is then reached when the device enters a negative resistance region. This will remain in a low resistant state until the current applied reduces below its holding value.
Most DIACs have a three-layer structure with break over voltage of approximately 30 V. Their behaviour is similar to that of a neon lamp, but it can be more precisely controlled and takes place at a lower voltage.
Features and benefits:
- Lightweight
- Compact and smalL
- Varying maximum break over voltage available
- Surface/Through-hole mounts available
Popular Searches
Related links
- SIDACs
- STMicroelectronics DB3 DIAC 36V 2-Pin DO-35
- STMicroelectronics SMDB3 DIAC 36V 3-Pin SOT-23
- STMicroelectronics TMMDB3TG DIAC 36V 2-Pin MiniMELF
- STMicroelectronics DB3TG DIAC 34V 2-Pin DO-35
- STMicroelectronics DB4 DIAC 45V 2-Pin DO-35
- STMicroelectronics TMMDB3 DIAC 36V 2-Pin MiniMELF
- MikroElektronika AC Current Click Current Measurement for MCP3201