Phase Detectors
Phase detectors are a type semiconductor device that acts as an analogue multiplier, frequency mixer or logic circuit that generates a voltage signal. This represents the difference in phase between two signal inputs. Phase detectors are an essential element of the PLL (phase-locked loop).
Types of phase detectors?
There are three main types of phase detectors, analogue phase detectors, digital phase detectors and phase frequency detectors.
Phase frequency detectors in particular are constructed of four flip flop circuits. The logic this circuit follows is that it determines which of the two signals has a zero crossing earlier, it also determines which of the signals more often has a zero crossing. Compared to simpler phase detector constructions such as multipliers, these phase frequency detectors are designed to improve lock time and pull in range and also prevent a "false lock" condition in PLL applications.
Where are Phase frequency detectors used?
Phase detectors are widely used in applications such as
Motor control
telecommunication systems
demodulators
radar systems
Related links
- RF Detectors
- Microwave Detectors
- Laser Detectors
- HMC439QS16GE, Phase Frequency Detector 1.3GHz
- MCH12140DG, Phase Frequency Detector 800MHz 8-Pin SOIC
- MC100EP140DG, Phase Frequency Detector 2.1GHz 5 8-Pin SOIC
- Analog Devices HMC3716 Phase Frequency Detector Evaluation Board...
- LMH2120UM/NOPB, Phase Frequency Detector 8GHz 6-Pin DSBGA (YFZ)