Hinges
A hinge is a mechanical device that creates a flexible connection between two parts. A hinge allows a component such as door, gate or lid, to rotate or pivot around a fixed point in order to open or close whilst maintaining stability and alignment.
Types of Hinge
There are many different types of hinge suitable for a wide range of applications including door hinges, cabinet hinges and gate hinges, some of the most popular ones are as follows:
Butt Hinges: Butt Hinges are the most common type of hinge which consist of two rectangular plates joined in the middle by a rod or a pin
Piano Hinges: Piano Hinges are also known as continuous hinges, they are long and narrow and run the full length of a door or lid
Concealed Hinges: Concealed Hinges or hidden hinges are concealed within the door leaving no hardware visible.
Spring Hinges: Spring Hinges also known as self-closing hinges contain a spring mechanism that automatically close a door after opening.
Tee Hinges: Tee Hinges are shaped like the letter ˈTˈ with the long strap attached to the door or gate and the butt type hinge attached to a frame or panel.
Strap Hinges: Strap Hinges consist of two long straps joined by a pin in the centre.
Hinges are also available that enable doors or panels to be lifted off without the need for any tools, these are called Lift Off Hinges
Popular Searches
Related links
- Latches, Hinges & Handles
- Door Components
- Pinet Stainless Steel Piano Hinge, 1020mm x 60mm x 2mm
- Pinet Aluminium Piano Hinge, 1000mm x 25mm x 0.8mm
- Pinet Aluminium Piano Hinge, 1000mm x 50mm x 1.5mm
- RS PRO Steel Piano Hinge, 160mm x 46mm x 1.5mm
- Pinet Steel Piano Hinge, 2040mm x 60mm x 2mm
- How Do Hinges Work?