Cordless Torque Wrenches
A cordless torque wrench, also known as Digital Torque Wrench, allows for precise torque application to nuts and bolts with minimum user effort. Cordless Torque Wrenches comprise a gearbox mated with a torque reaction element that absorbs the torque and allows the user for easy and precise operation. Cordless Torque Wrenches maximise downtimes and improve productivity it requires a multiple and accurate torque wrench application. Electric Torque Wrenches can be confused with Impact Wrenches because of their similar look, but these two types of wrenches have nothing in common. Electric Torque Wrenches are ultra-precise, generate a small amount of vibration and are very easy to use.
How does a Cordless Torque Wrench work?
Cordless Torque Wrenches feature a powerful motor that generates and transfers the rotation movement through a gearbox. Electric Torque Wrenches are precision tools controlled by an internal computer that analyse torque output readings and shut off the motor voltage once it reaches the desired value.
Typical applications of electric cordless torque wrenches?
Electric Torque Wrenches solve all professionals that require accurate and repeatable torque application to nuts, bolts, screws etc. Electric Torque Wrenches are mostly used in:
- Automotive industry
- Engineering
- Aerospace and aircraft industry
Related links
- Milwaukee M12 ONEFTR38 Cordless Torque Wrench 0.375 in Drive, 1 Cordless
- Milwaukee M12 ONEFTR12 Cordless Torque Wrench 0.5 in Drive, 1 Cordless
- 39195 Cordless Torque Wrench 900Nm 1
- 39561 Cordless Torque Wrench 1 in Drive, 1
- 39711 Cordless Torque Wrench 3/4 in Drive, 1
- 39150 Cordless Torque Wrench 700Nm 1
- 39500 Cordless Torque Wrench 1 in Drive, 1
- 39450 Cordless Torque Wrench 1 in Drive, 1