Power Line Filters
A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.
RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.
What are power line filters used for?
Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.
Types of power line filters
Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.
Popular Searches
Related links
- Control Techniques 230 V ac Power Line Filter, Single Phase
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- TDK-Lambda 10A 500 V ac Screw 3 Phase
- TDK-Lambda 6A 500 V ac Screw 3 Phase
- Schaffner Screw 3 Phase
- Bosch Rexroth 230 V Power Line Filter 3 Phase
- TDK-Lambda 30A 500 V ac Screw 3 Phase
- Rockwell Automation 75A 500 V ac Power Line Filter, Cable 3 Phase