Notice Boards
A notice board or pin board is a board that can be attached to a wall to display notices, messages, adverts, and bulletins or to keep notes or reminders. They are often made of cork or felt with an aluminium or wood frame. Metal notice boards are also available which can be used outdoors in areas such as car parks. Some notice boards have a combination of surfaces having both a blackboard and whiteboard, or a magnetic dry wipe board and felt board. Another product that can be used to display notices is a wall mounted document holder and frame. A document holder is smaller than a notice board and is used as a wall display for information such as notices, health and safety information and certificates.
Popular Searches
Related links
- Bott Magnetic Metal Information Board 950mm Width
- Planorga Cork Board 1.2m Width
- Bott Magnetic Metal Information Board 700mm Width
- Nobo Brown 1200x900mm Information Board 1.2m Width
- Nobo White A3 Metal Information Board 320mm Width
- Nobo Magnetic White 9 x A4 Magnetic Information Board 730mm Width
- Nobo Brown 1880 x 1060mm Information Board, 1.894m Width
- Nobo Magnetic White 6 x A4 Magnetic Information Board 680mm Width