U-Bolts
U bolts are metal bars shaped like the letter "U" and threaded at the end of each arm. The threaded ends are designed to receive securing nuts. They are used to secure leaf springs, ring bolts and shackles. They work by sitting around and clamping an object within the "U" shape and attaching to a surface with the help of the securing nuts.
U bolts come in a variety of sizes, with different thread lengths. They are often zinc plated due to its corrosion resistance properties.
Used for:
Supporting pipework and pipes which fluids and gases pass through
Attaching various items to poles and beams
Attaching cables to walls
U bolts can also be used as concrete fasteners
Related links
- M6 34mm Bright Zinc Plated Steel Round U-Bolt
- Clips & Springs
- M10 51mm Bright Zinc Plated Steel Round U-Bolt
- M12 90mm Bright Zinc Plated Steel Round U-Bolt
- M12 114mm Bright Zinc Plated Steel Round U-Bolt
- M10 60mm Bright Zinc Plated Steel Round U-Bolt
- M12 75mm Bright Zinc Plated Steel Round U-Bolt
- M10 45mm Bright Zinc Plated Steel Round U-Bolt