Metal Tubes
Metal tubes are used for a range of applications in many sectors including industrial and DIY and can be manufactured with different materials. Metal tubes are lengths of material formed with a central void along their length. The metal types cover a wide area of tubing from steel tube, aluminium tube, stainless steel tube, mild steel, steel box section and aluminium box section. The type of metal tube consists of round, square and rectangular forms. Supplied in both imperial and metric sizes with many lengths available. Making them an efficient and robust solution for many applications including photographic, chemical, food and marine equipment.
Material grades are given to a range of metals such as aluminium and stainless steel. Grades define the makeup of metal and classify properties like strength. There are several metal material grades and standards around the world, the grades can assist you in using the correct material for the job.
Metal tubes are available in a range of materials all with their own features, benefits, properties and uses.
Aluminium
Mild Steel
Stainless Steel
Leaded gunmetal
Phosphor Bronze
Galvanised steel
What are Material Grades?
Material grades are given to a range of metals such as aluminium and stainless steel. Grades define the makeup of metal and classify properties like strength. There are several metal material grades and standards around the world, the grades can assist you in using the correct material for the job.
Materials
Metal tubes are available in a range of materials all with their own features, benefits, properties and uses.
Aluminium
Mild Steel
Stainless Steel
Leaded gunmetal
Phosphor Bronze
Galvanised steel
Popular Searches
Related links
- Round Stainless Steel Metal Tube 7mm ID 1.5mm Thickness
- Round Stainless Steel Metal Tube 1.8m L, 18SWG Thickness
- Round Stainless Steel Metal Tube 9mm ID 1.5mm Thickness
- Square Galvanised Steel Metal Tube 30mm W, 30mm H
- Round Stainless Steel Metal Tube 13mm ID 1.5mm Thickness
- Square Galvanised Steel Metal Tube 20mm W, 20mm H
- Round Stainless Steel Metal Tube 17mm ID 1.5mm Thickness
- Round Stainless Steel Metal Tube 1.8m L, 16SWG Thickness