Mains Inline Connectors
Mains inline connectors typically consist of a two- or three-pin plug and socket reversible connection block with cable clips. They are most often used for outdoor power tools and lighting but are also commonly found in household equipment such as televisions and lamps.
Types of mains inline connectors
Two-pin connectors
Two-pin mains inline connectors are designed to provide a simple way to extend the power supply to mains-connected tools and other appliances. This type of mains inline connector is made from high-impact rubber and is used with Class 2 appliances (appliances that do not need to be earthed) because it provides a double layer of insulating material between the wire and the user. Examples of these appliances include radios and DVD players, as well as various types of lighting.
Three-pin connectors
Three-pin mains inline connectors are designed to be used with mains-connected tools and other earthed appliances without double insulation (Class 1 appliances), such as ovens, washing machines and refrigerators.
Popular Searches
Related links
- 3 Pole IP67 Rating Cable Mount Male Mains Inline Connector Rated At 15A
- 3 Pole IP68 Rating Cable Mount Female, Male Mains Inline Connector...
- IP68 Rating Cable Joiner Rated At 10A
- IP68 Rating Sealed Inline Cable Joiner Rated At 10A
- 3 Pole IP68 Rating Cable Mount Female Mains Inline Connector Rated At 16A
- 2 Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A
- 3 Pole IP68 Rating Cable Mount Male Mains Inline Connector Rated At 16A
- 3 Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A