RFID Antennas
RFID antennas or Radio Frequency Identification antennas are devices that are used in a specially designed wireless system that is made up of two major components, tags and readers. The reader is a device that is typically made up of one or more antennas, these antennas receive and emit radio waves to and from the RFID tag.
RFID antennas firstly transmit power to the RFID tags by activating them, then they will receive data back from said activated tags. The antenna itself has no intelligence on its own and has to be completely controlled by the RFID reader.
Types of RFID Antenna:
There are two main types of RFID Antenna, these are linear and circular polarized antennas, below talks about both of these types of antenna in more detail.
- Linear Antennas generally send out a narrow but longer tag read, they are quite specialist antennas and are used to read tags that are in specific areas.
- Circular Antennas operate a much wider but shorter tag read, these products are also more commonly used for most applications.
Related links
- GSM & GPRS Antennas
- WiFi Antennas
- Molex 146236-0031 Square Antenna, High Frequency RFID
- Eccel Technology Ltd RFID-ANT1356-80x80-800 v1 PCB Antenna, High...
- Eccel Technology Ltd RFID-ANT1356-50x50-300 v1 PCB Antenna, High...
- Eccel Technology Ltd RFID-ANT1356-25x25-300 v1 PCB Antenna, High...
- Eccel Technology Ltd RFID-ANT1356-50x50-800 v1 PCB Antenna, High...
- Eccel Technology Ltd RFID-ANT1356-25x25-800 v1 PCB Antenna, High...