Pipe Sealants
Pipe sealants are types of adhesives predominately used in plumbing applications to connect pipes and other threaded connections. Pipe sealants are manufactured to create a secure connection via a permanent seal bridging the space between two connecting components.
Pipe sealant are also applied onto the inside of connection fittings and onto the threaded end of pipes before attaching the two pieces together. Once set they prevent water and gas leakage. Our offer includes various compound forms, they include Gel, Paste and Liquid.
Popular types of sealants
There are a range of popular sealants such as;
- Pipe Sealants
- Gaskets Sealants
- Thread Sealants
- Pipe Sealant Cord
- Leak Sealers
- Adhesive Patch Kits
Features and Benefits
- Single component means quick and easy to apply
- No mixing required
- Prevents and stops leakages
- Gives corrosion protection for the thread
- Use on any size pipe fitting and seal
- Fills space threaded metal parts
- Provides a greater seal than pipe sealing tape
Applications
Pipe Sealants have a wide range of industrial application such as;
- Plumbing
- Maintenance
- Repair
- DIY
Popular Searches
Related links
- PTFE Tapes
- Sealants
- Loctite 577 Pipe Sealant Paste for Thread Sealing 50 ml Bottle
- Pipe Sealant for Thread Sealing
- Loctite 567 Pipe Sealant Paste for Thread Sealing 50 ml Tube
- Loctite 542 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle
- Loctite SI 5331 Pipe Sealant Gel for Thread Sealing 100 ml Tube
- Loctite 5400 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle