Double Sided Tapes
Double sided tapes are adhesive tapes designed for fastening surfaces together in an invisible manner. The backing material is covered with either rubber or an acrylic adhesive layer on both sides that can be sandwiched between two materials for joining. These are used for bonding, holding or mounting purposes in a range of applications. Double side tapes vary in thickness depending on whether they are paper based, or foam based. Commonly the double sided sticky tape is made of plastic and is clear.We offer a wide variety of tapes from leading suppliers such as 3M double sided tape and of course our own trusted brand RS PRO double side tapes.
What is double side tape used for?
The main benefits of double side tapes are their bonding and mounting capabilities, which means they are used in a variety of industries. They can bond to rough and uneven surfaces, making them extremely versatile. Double side adhesive tape is commonly used in crafts, splicing, metal fabrication and printing, as well as in building industries.
Types of double sided sticky tape
Plastic tapes - PVC tapes with acrylic adhesives are very common, used mostly on uneven surfaces or materials with rough exteriors, they have very high adhesion levels. Polypropylene tapes, which are temperature resistant and solvent-free, with common usage in DIY and arts and crafts projects.Popular Searches
Related links
- Foam Tapes
- Sealant Removers
- 3M GPT -020F Clear Double Sided Plastic Tape PP Backing, 50mm x 50m
- RS PRO White Double Sided Paper Tape 12mm x 50m
- 3M 9087 White Double Sided Plastic Tape 5.2 N/cm 19mm x 50m
- Hi-Bond Brown Double Sided Cloth Tape 16 N/25 mm 22 N/25 mm, 19mm x 50m
- RS PRO White Double Sided Plastic Tape 12 N/cm
- Sunhayato Heatsink Double Sided Tape for use with Heatsink