Digital Potentiometers   (647)

What is a Digital potentiometer?
Digital Potentiometers are a three terminal device, two fixed end terminals and one wiper terminal which is used to vary the resistance.
A Digital potentiometer also known as digipot, is similar to a standard analogue potentiometer, which is a variable resistor except the digital potentiometer has an integrated chip (IC) that accepts a signal input rather than the physical movement of a shaft or slide for adjustment. Potentiometers physically change the resistance value whereas digital potentiometers modify the resistance value via digital inputs rather than a rotary wheel or a slider.
Where might I use one?
Digital potentiometers would be beneficial where environmental factors would impact a mechanical potentiometer in areas where there is vibration, dust, moisture or grease as digital potentiometers are encapsulated they offer better protection, they are also less vunerable to vibration Digital potentiometers are used to calibrate system tolerances or control system parameters.

What are the advantages over a mechanical potentiometer?
Digital potentiometers can be operated in a closed control loop and don’t need physical access to be adjusted. . They offer better stability and reliability and as digital will offer additional functionality, some even have on - chip memory
Applications
• System calibration
• Process control
• Sensor calibration
• Smart actuator
• Voltage margining
• Programmable power supplies
• Volume control
Filters
Digital potentiometer,X9C103PZ 100ohm RS Stock No.9215368 BrandRenesas Electronics Mfr. Part No.X9C103PZ
£3.86 (exc. VAT)  Each (In a Pack of 2)
X9C103PZ, Digital Potentiometer 10kΩ 100-Position Linear Serial-3 Wire 8-Pin PDIP RS Stock No.1708172 BrandRenesas Electronics Mfr. Part No.X9C103PZ
£2.842 (exc. VAT)  Each (In a Tube of 50)
Digital Potentiometer 256 Step 10kOhm RS Stock No.7239930 BrandMicrochip Mfr. Part No.MCP4151-103E/P
£0.705 (exc. VAT)  Each (In a Pack of 2)
MCP4151-103E/P, Digital Potentiometer 10kΩ 257-Position Linear Serial-SPI 8-Pin PDIP RS Stock No.1597405 BrandMicrochip Mfr. Part No.MCP4151-103E/P
£0.58 (exc. VAT)  Each (In a Tube of 60)
MCP41010-I/SN, Digital Potentiometer 10kΩ 256-Position Linear Serial-SPI 8-Pin SOIC RS Stock No.8895878 BrandMicrochip Mfr. Part No.MCP41010-I/SN
£0.78 (exc. VAT)  Each (In a Tube of 100)
MCP41010-I/SN, Digital Potentiometer 10kΩ 256-Position Linear Serial-SPI 8-Pin SOIC RS Stock No.6283762 BrandMicrochip Mfr. Part No.MCP41010-I/SN
£1.052 (exc. VAT)  Each (In a Pack of 5)
Digital Potentiometer 256 Step 10kOhm RS Stock No.7239968 BrandMicrochip Mfr. Part No.MCP4161-103E/P
£0.755 (exc. VAT)  Each (In a Pack of 2)
MCP4161-103E/P, Digital Potentiometer 10kΩ 257-Position Linear Serial-SPI 8-Pin PDIP RS Stock No.1653467 BrandMicrochip Mfr. Part No.MCP4161-103E/P
£0.62 (exc. VAT)  Each (In a Tube of 60)
AD5254BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 4-Channel Serial-2 Wire, Serial-I2C 20-Pin TSSOP RS Stock No.9127520 BrandAnalog Devices Mfr. Part No.AD5254BRUZ10
£3.567 (exc. VAT)  Each (In a Tube of 75)
AD5254BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 4-Channel Serial-2 Wire, Serial-I2C 20-Pin TSSOP RS Stock No.5384842 BrandAnalog Devices Mfr. Part No.AD5254BRUZ10
£4.64 (exc. VAT)  Each
AD5290YRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-3 Wire, Serial-SPI 10-Pin MSOP RS Stock No.9127255 BrandAnalog Devices Mfr. Part No.AD5290YRMZ10
£2.989 (exc. VAT)  Each (In a Tube of 50)
AD5290YRMZ10, Digital Potentiometer 10kΩ 256-Position Serial-3 Wire, Serial-SPI 10-Pin MSOP RS Stock No.0412703 BrandAnalog Devices Mfr. Part No.AD5290YRMZ10
£4.15 (exc. VAT)  Each
MCP41010-E/P, Digital Potentiometer 10kΩ 256-Position Linear Serial-SPI 8-Pin PDIP RS Stock No.0403676 BrandMicrochip Mfr. Part No.MCP41010-E/P
£1.144 (exc. VAT)  Each (In a Pack of 5)
AD8400ARZ1, Digital Potentiometer 1kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8-Pin SOIC RS Stock No.9127246 BrandAnalog Devices Mfr. Part No.AD8400ARZ1
£1.803 (exc. VAT)  Each (In a Tube of 98)
AD8400ARZ1, Digital Potentiometer 1kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8-Pin SOIC RS Stock No.0412692 BrandAnalog Devices Mfr. Part No.AD8400ARZ1
£2.436 (exc. VAT)  Each (In a Pack of 5)
MCP41010-E/P, Digital Potentiometer 10kΩ 256-Position Linear Serial-SPI 8-Pin PDIP RS Stock No.1449093 BrandMicrochip Mfr. Part No.MCP41010-E/P
£0.94 (exc. VAT)  Each (In a Tube of 60)
AD5231BRUZ10, Digital Potentiometer 10kΩ 1024-Position Linear, Log Serial-4 Wire, Serial-SPI 16-Pin TSSOP RS Stock No.9127609 BrandAnalog Devices Mfr. Part No.AD5231BRUZ10
£2.93 (exc. VAT)  Each (In a Tube of 96)
AD5174BRMZ-10, Digital Potentiometer 10kΩ 1024-Position Serial-SPI 10-Pin MSOP RS Stock No.8209016 BrandAnalog Devices Mfr. Part No.AD5174BRMZ-10
£3.015 (exc. VAT)  Each (In a Pack of 2)
AD5174BRMZ-10, Digital Potentiometer 10kΩ 1024-Position Serial-SPI 10-Pin MSOP RS Stock No.1604554 BrandAnalog Devices Mfr. Part No.AD5174BRMZ-10
£2.225 (exc. VAT)  Each (In a Tube of 50)
AD5231BRUZ10, Digital Potentiometer 10kΩ 1024-Position Linear, Log Serial-2 Wire, Serial-I2C 16-Pin TSSOP RS Stock No.5387346 BrandAnalog Devices Mfr. Part No.AD5231BRUZ10
£5.09 (exc. VAT)  Each