MACHINE SAFETY PRODUCTS
In workplaces where the safety risks posed by machinery cannot be eliminated, precautions are essential, we have the products and solutions to help minimise risks.
SOUNDERS & BEACONS Automation signalling includes a range of beacons (for example, emergency lighting) and sounders (for example, sirens) that allow employees to easily spot potential hazards such as moving vehicles or machine processes. LEARN MORE
PERIMETER FENCING A physical barrier around the area where an automated piece of equipment such as a robotic arm operates, a perimeter machine guard supports workplace safety by ensuring access to hazardous spaces is restricted. LEARN MORE
SAFETY RELAYS These monitor the safety circuits and will stop the machine operation via fail-safety force guided relays. They are commonly used with e-stops, safety interlocks or light curtains to complete a machine safety system. LEARN MORE
SIGNAGE Safe condition signs such as emergency stop signs use bold colours and short blocks of text to alert those in the vicinity to potential dangers or action required to reduce the risk of harm. LEARN MORE
EMERGENCY STOP PUSH BUTTONS A fail-safe control to stop machinery quickly when there is a risk of injury. It is not simply a red stop button and must operate and have markings which meets the requirements of ISO 13850:2015 LEARN MORE
NON-CONTACT SAFETY SWITCHES Non-contact safety switches are often coded to avoid defeat by a simple magnet. Their sealed design makes them ideal for applications where dust, debris and ingress can compromise safety interlock switches. LEARN MORE
SAFETY RATED INTERLOCK SWITCHES Guarding should always be the primary safety measure. Safety interlock switches ensure that gates, guards or access panels are closed before a machine will operate and will detect entry and stop the machine during operation.   LEARN MORE
TWO HAND SWITCHES A safety two hand control switch safeguards the hands of an operator when using high-risk machinery by requiring them to have both hands securely on top of the controller buttons. LEARN MORE
ROPE PULL SWITCHES A rope pull or grap wire safety switch offers an emergency stop function which can be operated at any point along a long run of cable – up to 250m. Ideal for conveyor systems or long production lines. LEARN MORE
FOOT SWITCHES An Emergency Stop Foot Switch will be used in any situation that requires a machine to discontinue function LEARN MORE
LIGHT CURTAIN Safety light curtains or barriers are technically covered by the category of Electro-Sensitive Protective Equipment (ESPE) in the respective Safety Standards BS EN 61496-1 2013 and BS IEC 61496-2 2013 and can be an effective way to protect machine apertures. LEARN MORE
Safety light curtains or barriers are technically covered by the category of Electro-Sensitive Protective Equipment (ESPE) in the respective Safety Standards BS EN 61496-1 2013 and BS IEC 61496-2 2013 and can be an effective way to protect machine apertures.
HOME
SOUNDERS & BEACONS
Ensure that your sounders and beacons are easily seen and housed safely by using a correct mounting accessory. Sounders and beacons are important as they promote safety and awareness across many business sectors including construction, and correct installation can be vital for compliance. The RS range of sounder and beacon accessories includes various mounts, fixings, bacon.