ELECTRICAL SAFETY PRODUCTS
When electrical risk is unavoidable, you need products and solutions to reduce potential hazards to an absolute minimum
VOLTAGE TESTERS Voltage testers, also known as voltage indicators and electrical testers, are an essential piece of safety equipment, providing an instant alert if a circuit is live. Testers must comply with EN61010 for safety and EN61557 for performance and should have the correct category rating for the circuit under test. LEARN MORE
VDE TOOLS  VDE tools include specialist screwdrivers, pliers and other items that are insulated and certified for use on electrical circuits up to 1,000V AC or 1,500V DC, protecting the user from risk of electrocution.    LEARN MORE
PROVING UNITS & KITS A proving unit is a portable device that produces a test voltage (typically 230V) so voltage testers such as multi meters and clamp meters can be checked to ensure that they will detect live circuits when in use LEARN MORE.
LOCKOUTS Lockout-tagout equipment includes devices such as lockout padlocks and tagout tags that reduce safety risks by ensuring hazardous equipment is isolated and inoperative before maintenance or repair work can begin. It is necessary to ensure the devices used are suitable for the relevant circuit voltage and category rating. LEARN MORE
LOOP AND RCD TESTERS Loop testers are used to measure earth fault loop impedance and determine prospective fault currents, while a Residual Current Device (RCD) tester will assess the effectiveness of protection circuits. Testers must comply with EN61010 for safety and EN61557 for performance and should have the correct category rating for  the circuit under test LEARN MORE
CLAMP METERS Clamp meters allow non-contact measurement of current, and so are inherently safer than contact-based alternatives. They can also offer additional measurements such as voltage, continuity and resistance, although this usually requires contact with electrical circuitry. Testers must comply with EN61010 for safety and EN61557 for performance and should have the correct category rating for the circuit under test. LEARN MORE
THERMAL IMAGING CAMERAS   By detecting infrared energy from machinery, these handheld devices can help an engineer perform maintenance surveillance without having to get near to live circuits or moving machinery. LEARN MORE
INSULATION TESTERS [if gte mso 9]> Normal 0 false false false EN-GB X-NONE X-NONE
PAT TESTERS PAT tester stands for portable appliance tester, an electronic device that can be used alongside visual inspections to check for a variety of faults in portable electrical equipment, thereby reducing the risk of safety hazards to equipment users. LEARN MORE
SIGNAGE When placed in a visible position, electrical safety signs are a simple but essential component in strategies to minimise electrical risks in the workplace, with clear symbols and text on bold backgrounds warning of nearby hazards. LEARN MORE
ELECTRICAL ISOLATORS Panel mounting or panel interlocking isolators allow the safe disconnection and lock-off of the primary equipment mains supply prior to maintenance or inspection. Interlocking versions prevent the panel door from being opened in the ‘ON’ position.LEARN MORE
HOME
SOUNDERS & BEACONS
Ensure that your sounders and beacons are easily seen and housed safely by using a correct mounting accessory. Sounders and beacons are important as they promote safety and awareness across many business sectors including construction, and correct installation can be vital for compliance. The RS range of sounder and beacon accessories includes various mounts, fixings, bacon.