TeSys D
Green Contactors
Harmony XB4 Pushbuttons and Pilot Lights
Altivar Machine Variable Speed Drives
Altistart Machine
Soft Starters
Coordinating motors in the complex machines that power your production line requires expertise. Schneider Electric offer a complete line of motor control products for your motor management system, and our experience across a wide range of industries allows us to deliver complete drive solutions - protecting your production line whilst increasing efficiency.
Magelis STU Series Small Touch Screen Terminals
TeSys Smart Motor Protection
Telemecanique Sensors
and Switches
Buy Now
Altistart Machine
Soft Starter
Magelis STU Series
Small Touch Screen Terminals
Cost effective and compact color HMI panels
From 3.5" to 5.7" screen options
Powered by EcoStruxure Operator Terminal
Expert and Vijeo Designer
Equipped to communicate with the Schneider Electric as well as third-party products
Compact and cost-effective for demanding applications
Altivar Machine Variable Speed Drive
Buy now
CLOSE
ATV320 0.18 up to 15kWCertified Safety, Embedded LogicEnhanced environmental protection IP21 & IP66StartFragment EndFragment
Industrial communication connectivityStartFragment EndFragment
ATV340 (advanced) 0.75 up to 75kWIIoT embedded (Webserver, QR code, Data logging)Certified Safety, common Configuration softwareClosed loop operation (Speed and Torque)StartFragment EndFragment
Industrial communication connectivityEndFragment
Reduce machine costs
and installation time
Altivar Machine Variable Speed Drives
Altivar Machine Soft Starters
ATS01 3 up to 32 AmpsSimple block starter, with motor protectionsStartFragment EndFragment
DIN rail mountedStartFragment EndFragment
ATS22 17 up tp 590 AmpsStartFragment EndFragment
Digitally controlled current controlled soft starter with Embedded bypass, motor and mains protection functionsEndFragment
Protect critical motors and increase their operational life
Reduce energy consumption by up to 30%
Consistent low consumption range up to 80 AmpsElectronically controlled coilUp to 30% less energy consumptionControl voltage from 24V to 500V in AC/DCDirect connection to a PLC without the need for an interface relayStartFragment EndFragment
Suitable for safety applicationEndFragment
TeSys D Green Contactors
Unrivalled reliability and simplicity of installation
Harmony XB4 Pushbuttons & Pilot Lights
22 mm plastic/chromium-plated metal bezel push buttons, selector switches and pilot lights connecting to fully metal mounting collar
Complete products or sub-assemblies for user assembly
Low-load electrical contact and high power
Certified and approved for meeting requirements throughout all continents: EN/IEC, UL, NEMA, CSA, CCC, Gost, JIS…
ZB4, XB5/ZB5 ranges also available from RS
EndFragment
Telemecanique Sensors & Switches
Simplicity, proximity and expertise
Sensors and sensor-related technology for industrial automation and demanding applications
Choose from all the popular categories: inductive, proximity, photoelectric and fibre optic
EndFragment
StartFragment EndFragment
GV4 0.25 up to 55kWElectronic core gives high measurement accuracy, wide settings, dual class 10/20 protection, low heat dissipation, advanced protection and pre-alarmsPatented Everlink creep compensationStartFragment EndFragment
NFC mobile control, monitoring and diagnosticsEndFragment
TeSys Smart Motor Protection
Best-in-class short circuit and overload protection