Plug Gauges & Ring Gauges
Plug Gauges & Ring Gauges are the ideal tools for checking the integrity of internal threads to ensure they meet the exact standards required. Plug and ring gauges are mostly used as inspection tools. Browse our range of Plug Gauges & Ring Gauges, all are of the highest quality sourced from leading brands such as Volkel and available with calibration.
Plug Gauges
Go No-Go Plug Gauges are used to engage the internally threaded part with very little force. Smooth engagement is what you are looking for. There is no specification regarding torque or pressure for using thread plug gauges they are exclusively hand operated. However, its good practice to only turn the plug with 3 revolutions. Thread gauges will clean the threads of a nut but if it becomes jammed then you should stop turning as the nut has failed inspection.
Ring Gauges
No-Go Ring Gauges are used to engage a threaded part like a bolt. As per plug gauges, very little force should be used, smooth engagement only. Always make sure the ring gauge is calibrated prior to use with a thread gauge and limit the turns to 1.5 to 2 max.
Feature and Benefits
- Easy to use
- Marked with pitch diameter
- Metric sizes
- Accurate
- Hand operated
- Fast testing
Applications
Plug Gauges & Ring Gauges are used by engineers for inspection of threaded components, quality control, and calibration.
Why would you choose RS for Plug Gauges & Ring Gauges?
Our range of gauges has been selected for their high degree of accuracy, quality, and ease of use. We support engineers with products and technical information to ensure they have the ideal plug gauge & ring gauge solution.
Popular Searches
Related links
- Volkel M12 x 1.75 Plug Thread Gauge Plug Gauge, 1.75mm Pitch Diameter
- Volkel M10 M3 M5 M8 Plug Thread Gauge Set Plug Gauge Set, 0.5mm...
- Volkel M4 x 0.7 Plug Thread Gauge Plug Gauge PreCal
- A Complete Guide to Feeler Gauges
- MikronTec M56 x 5.5 Plug Thread Gauge Plug Gauge, 5.5mm Pitch Diameter
- MikronTec M60 x 5.5 Ring Thread Gauge Ring Gauge, 5.5mm Pitch Diameter
- MikronTec M45 x 4.5 Plug Thread Gauge Plug Gauge, 4.5mm Pitch Diameter
- MikronTec M45 x 4.5 Ring Thread Gauge Ring Gauge, 4.5mm Pitch Diameter