Phase Rotation Testers
Phase rotation testers are useful portable devices designed to check the direction of phase rotation in motorised machinery with three-phase supplies. These testers provide LED indication of both clockwise and anti-clockwise rotation. They are ideal for checking phase sequence in motors, pumps and air conditioning units. They can also be called phase sequence indicators, phase sequence meters of phase sequence testers. One requirement is to verify that the phase sequence in multiphase (three-phase) circuits is maintained. They are also used for motor and generator testing.
Phase rotation testers allow the electrical contractor or industrial maintenance electrician to permanently connect and tape the terminals of the motor being installed, without having to first energise the motor by a temporary hook-up from a power source, if available, to determine motor rotation. Therefore, the test set eliminates the need for temporary connections that can be time consuming, costly and quite hazardous, particularly where many large, high-voltage motors are involved.
This phase sequence indicator is a cost effective meter to offer a clear indication of the phase sequence as well as showing any missing phases in the power source under test.
To avoid damage make sure that the relevant calibration, performance test and service information is being used.
Features include:
Determines rotation direction of one, two or three phase motors before connection to line
Effective tool for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems.
Provides clear indication of three phase systems via an LCD display and the phase rotation direction to determine correct connections.
Suitable for commercial and industrial applications
Rugged and portable tester
Phase rotation testers will prove continuity, or identify fault condition, of all three lines and shows the sequence of phase rotation. It's a fast, effective method of identifying worn or unmarked cables and ensures 3-phase outlets and machines are wired correctly.
Related links
- Kyoritsu KEW8031F Phase Rotation Tester 60Hz Max, 600V ac Max with...
- Kyoritsu KEW8031F Phase Rotation Tester 60Hz Max, 600V ac Max
- RS PRO Phase Rotation Tester 400Hz Max, 600 V AC Max
- Gossen Metrawatt METRAPHASE 1 Phase Rotation Tester 410Hz Max, 690V Max
- Sefram 87 Phase Rotation Tester 65Hz Max, 1000V Max
- Megger MTR105 Phase Rotation Tester 400Hz Max, 75V Max
- Kyoritsu 8035 Phase Rotation Tester CAT IV 600 V 1000V ac Max with...
- RS PRO TM-604 Phase Rotation Tester CATIV 600V 600V ac Max with RS...