Bluetooth Modules
Bluetooth modules are components that are typically attached to a motherboard with the purpose of enable wireless connectivity and broadcasting via a Bluetooth signal. The modules contain what is known as a 'Bluetooth stack', which refers to the board or chip that is specifically programmed to carry out Bluetooth software functions, providing an easy-to-use digital interface for wireless communication. Bluetooth modules are available in a multitude of sizes and types to suit a wide range of applications and as such can be installed in many different devices, greatly improving the basic functions of the chosen device.
RS offers a range of Bluetooth modules that collectively support a wide variety of bus and I/O interfaces. Our range features products from leading brands, including Laird Connectivity, Microchip, Panasonic, and more.
How to select the right Bluetooth Module?
Bluetooth technology is classified by 'classes', and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. It is also worth considering the version number when choosing your Bluetooth module. Version numbers range upwards from 1.0 to 4.0+ and, just as they do with the classes, the levels will determine the functionality levels. Version numbers can also be used as indicators for other qualities of the module, such as its range and power consumption. The higher end of the number range holds the best in its class, giving a clear indication of functionality between modules.
Popular Searches
Related links
- Laird Connectivity 453-00091R Bluetooth Module 5.3
- Infineon CYW954907AEVAL1F Bluetooth Chip
- Microchip RN4020-V/RMBEC133 Bluetooth Chip 4.1
- Microchip BM83SM1-00AB Bluetooth Module 5
- Microchip RN4020-V/RM123 Bluetooth Chip 4.1
- Ezurio 453-00091R Bluetooth Module 5.3
- Microchip RN4020-V/RM Bluetooth Chip 4.1
- Ezurio 453-00052C Bluetooth Module Bluetooth 5.2