Air Saws, Shears & Nibblers
Use Air Saws, Shears & Nibblers for cutting aluminium or sheet steel in workshops and automotive applications. Our range includes leading brands such as Bahco & RS PRO. Air Saws, Shears & Nibblers are cutters powered by compressed air and fed via air compressor hose and are used by engineers and DIY enthusiasts.
Air Saws
Air Saws are constructed from aluminium, offer high cutting performance, are compatible with universal blades and give you superb speed controlled by a palm or thumb trigger.
Air Shears
Air Shears are perfect for metalwork fabrication and general sheet metal cutting. The benefits of these shears are their pistol grip, fast cutting action, and heavy-duty cutting blades.
Air Nibblers
Air Nibblers are designed for cutting intricate shapes and working in confined spaces. Suitable for sheet metal work and fabrication. During application, they have a push cutting operation and a powerful motor.
Things to consider
When buying an Air Saws, Shears & Nibblers always ensure you work at the rated pressure and use the correct hose connection to avoid air leaks or hose failure.
Applications
Use Air Saws, Shears & Nibblers in workshops, collision care, and restoration projects.
Related links
- RS PRO Air Shear, 1/4in Air Inlet
- RS PRO Air Nibbler, 1/4in Air Inlet
- Bahco Air Body Saw
- Makita DJS161Z Cordless 18V 1.6 mm Electric Shears
- Makita JS1602/2 Corded 230V 1.6 mm Electric Shears
- RS PRO Air Body Saw, 1/4in Air Inlet
- Milwaukee 4933447925 Cordless 12V 1.2 mm Electric Shears
- Bosch 0601926301 Cordless 18V 1.6 mm Electric Shears