Solar Connectors
Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.
Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.
The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.
Popular Searches
Related links
- Renewable Energy
- Amphenol Industrial H4 Series Cable Mount Solar Connector
- Phoenix Contact PV-FT-CM-C-2.5-130-RD Series, Cable Mount Solar...
- TE Connectivity Female Cable CSA Rated At 25A, 1 kV
- Phoenix Contact PV-FT-CF-C-2.5-130-BU Series, Cable Mount Solar...
- Amphenol Industrial Female, Panel Mount Solar Connector
- Amphenol Industrial Female, Cable Mount Solar Connector
- Amphenol Industrial H4 Series Panel Mount Solar Connector M12