MEMS Oscillators
MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both kHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.
These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies
MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate
Benefits of MEMS
- Very low power consumption
- Very small size
- Easy to integrate into systems
- Resistant to vibration shock and radiation
- Low cost
Applications
- Consumer applications - Appliances, sports training devices, computer peripherals
- Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection
- Military - Tanks, Equipment for soldiers, Planes
- Industrial - Earthquake detection, Machine health, shock and tilt sensing
Popular Searches
Related links
- TCXO Oscillators
- Microchip 20MHz MEMS Oscillator ±25ppm, DSC6001CI2A-020.0000
- Microchip 125MHz MEMS Oscillator ±10ppm, DSC1123CI5-125.0000
- Microchip 49.5MHz MEMS Oscillator DSC6001CI2A-049.5000
- Maxim 66.6MHz MEMS Oscillator ±0.5% DS1086LU+
- Abracon 8MHz Clock Oscillator MEMS Oscillator ASEMB-8.000MHZ-LY-T
- Murata 0.32768MHz MEMS MEMS Oscillator ±1% ±20ppm, WMRAG32K76CS1C00R1
- Microchip 20MHz MEMS Oscillator ±25ppm, DSC6101CI2A-020.0000