Tin Snips
Tin snips, also known as metal cutters, are specifically used to cut sheet metal into required shapes and sizes. They have a high cutting capability, with different models designed for particular gauge levels. The length of the handles can vary based on the style of snips tool, with longer handles and shorter blades used for heavier duty cuts by providing additional leverage, and the rubberised handles allow for a stronger grip. Snips tools are available in different styles of cut, including straight, directional (left or right), and curved, with the blades typically manufactured from drop-forged carbon steel to provide the required strength and a long working life. RS have a great range of metal cutters and tin snips from leading brands as well as our own RS PRO offer to meet all your metal cutting requirements.
Types of tin snips
- Aviation snips - typically used in the aviation industry to cut sheet metal, aviation snips are also known as combination snips due to their dual pivot points and spring-loaded mechanism. Aviation snips come in three basic styles that most manufacturers colour-code to make them easily identifiable during work: red snips are best for left directional cuts, yellow snips are best for straight cuts, and green snips are best for right directional cuts.
- Tin snips - also available in different directional cuts, standard tin snips are not typicall colour-coded unless specific brands have chosen to do so. There are different forms of standard tin snips available, including straight cut, curved cut, duckbill, and bulldog.
- Nibblers - used for finer metal cutting work, a nibbler's blade moves precisely along the kerf (a channel left behind by a saw or blade) using a spring-loaded action. The predominant difference between tin snips and nibblers is that nibblers have one blade that cuts using a punching motion as opposed to the dual-bladed cutting action of tin snips.
Popular Searches
Related links
- Electric Shears & Nibblers
- RS PRO 250 mm Left Straight Aviation Snips Set
- Bessey 180 mm Left Straight Tin Snips Set
- Irwin 300 mm Straight Tin Snips for Sheet Metal
- Wiss 250 mm Left Tin Snips for Stainless Steel
- Irwin 250 mm Straight Tin Snips for Sheet Metal
- Wiss 250 mm Right Tin Snips for Stainless Steel
- RS PRO 190 mm Straight Tin Snips