Your search for apem joysticks in Joysticks returned 25 products |
|
| RS Stock No. | Description |
Order Quantity | Priced As | Availability |
Range Type | Data Sheet | RoHS Status | Manufacturer | Manufacturers Part No. | Number Of Ways | Type | IP Rating | Operating Temperature Range | Life | Joystick Travel | Number Of Positions | Switching Action | Contact Current Rating | Contact Voltage Rating | Sealed | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
693-2329 |
![]() Joystick 4000 1 axe open body ip65 |
Each
|
|
Stocked range
|
|
Apem | 4P18-2F1E-01-00 | 1 | Single axis potentiometric | IP65 Above Panel | -20 → +55°C | 5 x 106 Cycles | +/-27.5 ° | - | - | - | - | - | ||||||||||||
693-2310 |
![]() Joystick,2 axes,conical handle |
Each
|
|
Stocked range
|
|
Apem | 3140SE600 | 2 | Hall Effect | IP65 above panel | -25 → +70°C | 10 Million Cycles | - | - | - | - | 5V | - | ||||||||||||
693-2341 |
![]() Joystick,3 axes 1 pushbutton |
Each
|
|
Stocked range
|
|
Apem | HFX-44S12 | 3 | Hall Effect | IP65 | -40 → +85°C | 3 x 106 Cycles | 36° (18° from centre) | - | - | - | - | - | ||||||||||||
693-2332 |
![]() Joystick,3 axes 2 pushbuttons |
Each
|
|
Stocked range
|
|
Apem | HFX-45S12 | 3 | Hall Effect | IP65 | -40 → +85°C | 3 x 106 Cycles | 36° (18° from centre) | - | - | - | - | - | ||||||||||||
693-2335 |
![]() Joystick,resistive,2 axes,pushbutton |
Each
|
|
Stocked range
|
|
Apem | M21L0H1A | 2 | Resistive | - | -10 → +85°C | 7 x 106 Cycles | +/-28 ° (In all directions) | - | - | - | - | - | ||||||||||||
693-2338 |
![]() Joystick,resistive,3 axes |
Each
|
|
Stocked range
|
|
Apem | M31L081A | 3 | Resistive | - | -10 → +85°C | 7 x 106 Cycles | +/-28 ° (In all directions) | - | - | - | - | - | ||||||||||||
693-2322 |
![]() joystick 4000 2 axes open body ip65 |
Each
|
|
Stocked range
|
|
Apem | 4P28-2F1E-01-00 | 2 | Dual axis potentiometric | IP65 Above Panel | -20 → +55°C | 5 x 106 Cycles | +/-27.5 ° | - | - | - | - | - | ||||||||||||
693-2316 |
![]() Joystick,3 axes |
Each
|
|
Stocked range
|
|
Apem | 3140SAL600 | 3 | Hall Effect | IP65 above panel | -25 → +70°C | 5 Million Cycles | - | - | - | - | 5V | - | ||||||||||||
693-2313 |
![]() Joystick,2 axes,pushbutton handle |
Each
|
|
Stocked range
|
|
Apem | 3140SAK600 | 2 | Hall Effect | IP65 above panel | -25 → +70°C | 10 Million Cycles | - | - | - | - | 5V | - | ||||||||||||
693-2326 |
![]() Desktop USB joystick 3 axis |
Each
|
|
Stocked range
|
|
Apem | 100-550-GRY | 3 Axis | USB | - | -40 → +80°C | 3,000,000 | 36° (18° from centre) | - | - | 32mA | 5V | - | ||||||||||||
506-3573 |
IP65 2-axis inductive joystick |
Each
|
|
Stocked range
|
|
Apem | 9SA10SC-22-46 | 2 | - | IP65 Above Panel | -20 → +55°C | 1 x 107 Cycles | +/-18 ° (In all directions) | - | - | - | - | - | ||||||||||||
479-1570 |
V4 micro switch joystick |
Each
|
|
Stocked range
|
|
Apem | 1V1-5F-11-87 | 2 | - | IP65 | -20 → +50°C | 5 x 106 Cycles | - | - | Yes | 6A | 240Vac | Yes | ||||||||||||
506-3595 |
IP65 3-axis inductive joystick,silver |
Each
|
|
Stocked range
|
|
Apem | 9SA50RR-22-48 | 3 | - | IP65 Above Panel | -20 → +55°C | 5 x 106 Cycles | +/-18 ° (In all directions) | - | - | - | - | - | ||||||||||||
506-3589 |
IP65 3-axis inductive joystick |
Each
|
|
Stocked range
|
|
Apem | 9SA50RR-22-47 | 3 | - | IP65 Above Panel | -20 → +55°C | 5 x 106 Cycles | +/-18 ° (In all directions) | - | - | - | - | - | ||||||||||||
506-3602 |
IP65 potentiometer joystick,closed body |
Each
|
|
Stocked range
|
|
Apem | 4R18-2S1E-32-49 | - | - | IP65 Above Panel | -20 → +55°C | 5 x 106 Cycles | +/-27.5 ° | - | - | - | - | - | ||||||||||||
126-947 |
2 axis joystick |
1 Box of 1
|
|
Stocked range
|
|
Apem | 5T25-1S0F-21-00 | - | - | - | - | - | +/-20° (from centre) | - | - | - | - | - | ||||||||||||
479-1564 |
V3 micro switch joystick |
Each
|
|
Stocked range
|
|
Apem | 2V1-7F-11-87 | 2 | - | IP65 | -20 → +50°C | 5 x 106 Cycles | - | - | Yes | 16A | 240Vac | Yes | ||||||||||||
126-903 |
USB joystick interface + Cable |
1 Kit of 1
|
|
Stocked range
|
|
Apem | 909999 + 919998 | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
440-7922 |
2 axis contactless joystick with gaiter |
Each
|
|
Stocked range
|
|
Apem | 7SA10SC-25-88 | 2 | - | IP65 Above Panel | -20 → +55°C | - | +/-18 ° (In all directions) | - | - | - | - | - | ||||||||||||
479-1558 |
Midget wafer joystick switch,150mA |
Each
|
|
Stocked range
|
|
Apem | 4P24-4HOB-01-22 | 3 | - | - | - | - | - | 3 | Yes | 15mA | 250Vac/dc | - | ||||||||||||
126-919 |
1 Axis progressive switching joystick |
1 Box of 1
|
|
Stocked range
|
|
Apem | 8AC2AE6500 | 1 | - | IP65 Above Panel | -25 → +80°C | 1 x 105 Cycles | - | - | Yes | 1A | 125Vac | Yes | ||||||||||||
506-3551 |
4 way 1P panel mounted V4 joystick |
Each
|
|
Stocked range
|
|
Apem | 1D1-5F-15-87 | 4 | - | - | -20 → +50°C | 5 x 106 Cycles | - | - | - | 5A | 240Vac | - | ||||||||||||
467-9032 |
IP65 plastic joystick potentiometer |
Each
|
|
Stocked range
|
|
Apem | 4P21-2S1E-01-22 | 2 | Dual axis potentiometric | IP65 Above Panel | -20 → +55°C | 5 x 106 Cycles | +/-27.5 ° | - | - | - | - | - | ||||||||||||
467-9048 |
IP65 inductive joystick potentiometer |
Each
|
|
Stocked range
|
|
Apem | 7SY40SQ-23-88 | 2 | - | IP65 Above Panel | -25 → +55°C | 1 x 107 Cycles | +/-18 ° (In all directions) | - | - | - | - | - | ||||||||||||
126-953 |
2 axes robust industrial joystick |
1 Box of 1
|
|
Stocked range
|
|
Apem | 8BE1RE6500 | 2 | - | IP65 | -25 → +80°C | 1 x 105 Cycles | - | - | Yes | 1A | 125Vac | Yes |
Recently Searched |