Your search for 522-5210 matched 1 product

Linear conductive plastic pot,10K 16mm
Bourns
Image representative of range only

See more products like this
RS Stock No. 522-5210 Manufacturer Bourns Manufacturers Part No. 91A1A-B28-E15L Catalogue page 2 - 3608 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £2.35
Quantity Price 
Each
1 £4.34
10 £3.67
100 £2.71
500 £2.52
1000 £2.35
In stock for next working day delivery

Range Overview

Conductive Plastic

Linear conductive plastic pot,10K 16mm

Overview

16mm 91 Series

  • One piece plastic shaft and rotor assembly
    Panel and PCB mountable
    Conductive plastic resistance element
    Linear and audio (log) output track options
    Long mechanical life (100000 cycles)
    Plastic slotted shaft
Temperature Coefficient ±1000ppm/°C
Contact resistance variation 1%
End resistance 2Ω max.
Electrical Rotation (nom.) 240°
Rotational Life 100000 Cycles
Dimensions, Body W.15.9mm square D.12.7mm
Shaft Ø6.35mm L.22mm* (plastic)
Mounting Bush Ø9.5mm L.9.5mm (metal)
* measurement includes bush

Supplied with

metal lock washer and nut.

Found an error?  

Linear conductive plastic pot,10K 16mm

Image representative of range only
Linear conductive plastic pot,10K 16mm
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK