Your search for 3970053 matched 1 product

Double side photo-resist board,203x114mm
Image representative of range only

See more products like this
RS Stock No. 397-0053 Manufacturer Fotomechanix Manufacturers Part No. FB2-203X114D Catalogue page 2 - 3741 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In )
From £3.96
Quantity Price 
Each
1 £5.92
10 £5.26
25 £4.57
50 £4.11
100 £3.96
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Specifications

Board Material   Glass Epoxy FR-4
Board Size   203 x 114mm
Board Thickness mm   1.6mm
Copper Thickness   35μm
Number of Sides   2
Type   Photoresists and Copper-Clad Boards
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

Photoresists & Copper-Clad Boards

  • Printed circuit board materials for the manufacture of high quality PCBs
    Standard high quality glass-epoxy FR4 substrate and glass-APPE substrate specifically for high frequency applications
    Where applicable, the resist coated boards are exposed using UV light before being developed with half-strength Universal Developer solution and finally etched using a solution of Ferric Chloride Hexahydrate Crystals. Pre-sensitised with positive working photoresist, protected by a black plastic peel-off film

Photoresists/Pre-sensitised Boards

Double side photo-resist board,203x114mm

Overview

FR4 Eurocard & Other Sizes

  • FR4 substrates for normal applications
    Board thickness 1.6 mm
    Copper thickness 35 μm
Type Fotoboard FR4
Base Material Epoxy glass fabric laminate
Foil Laminate High purity electro-deposited copper
Dielectric Constant. 4.7 @ 1MHz
Dissipation Factor 0.019 @ 1MHz
Surface Resistance 4 x 1012Ω
Volume Resistance 2 x 1015Ω
Water Absorption >0.01%
Solderbath Resistance <60s @ 260°C

Note

Developer concentration: 25g/l of 690-849 or 6-10g/l of Sodium or Potassium Hydroxide. Conduct trials if in doubt.

Approvals

UL, CSA (K130 and above)

Found an error?  

Double side photo-resist board,203x114mm

Image representative of range only
Double side photo-resist board,203x114mm
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK