Your search for 228-6149 matched 1 product

Grey Solenoid bell,4in dia 24Vdc
Moflash
Image representative of range only

See more products like this
RS Stock No. 228-6149 Manufacturer Moflash Manufacturers Part No. 17-970103 Catalogue page 1 - 1001 Customer Reviews ( 0 customer reviews Add a review - Register / Log In )
From £26.54
Quantity Price 
Each
1 £29.15
6 £27.13
12 £26.54
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Specifications

Body Colour   Grey
Current Consumption   62mA
Diameter   100mm
Height   59mm
IP Rating   IP44
Number Of Tones   1
Product Index   Bell
Series   Adaptabel
Sound Level   101 → 105dB
Sound level dB @ 1m   99
Supply Voltage   24Vdc
Type   Surface Mounting
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

Bell

Grey Solenoid bell,4in dia 24Vdc

Overview

Solenoid Driven Bell and Waterproof Back Box

  • Solenoid bell suitable for use in harsh environments
    Can be directly surface mounted
    Sound output: 101-105dBA (size dependent)
    IP44 without back box, IP65 with back box
    Operating temperature: -35°C to +66°C
Found an error?  

Grey Solenoid bell,4in dia 24Vdc

Image representative of range only
Grey Solenoid bell,4in dia 24Vdc
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK