|
Image representative of range only
See more products like this
|
|
|
RS Stock No. 199-7719
Manufacturer Tyco Electronics
Manufacturers Part No. SQMW515RJ
Catalogue page
2 -
3562
RoHS Status
(View certificate)
Customer Reviews
( 0 customer reviews
Add a review - Register / Log In
)
|
From
£0.27
| Quantity |
Price
Each (In a Pack of 5)
|
| 5 |
£0.39 |
| 50 |
£0.35 |
| 250 |
£0.324 |
| 500 |
£0.29 |
| 1000 |
£0.27 |
|
|
In stock for next working day delivery
|
Specifications
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Range Overview
Wirewound, Radial-4W/5W/7W
Ceramic wire element resistor,15R 5W
Overview
5W SQM5 Series
Ceramic body wirewound and power oxide flameproof ceramic housed resistors designed for vertical mounting on densely packed boards. These resistors are fully welded wirewound on alumina for values up to 150Ω and a robust deposited power oxide film for values of 220Ω and above. The housing is designed with standoffs for improved heat dissipation.
| Power at 70°C |
5W |
| Resistance Tolerance |
±5% |
| Temperature Coefficient |
±300ppm/°C |
| Operating Temperature |
-55°C → +275°C |
| Working Voltage (Maximum) |
350V |
| Voltage Withstand |
1000Vac (1 Min.) |
| Overload Voltage (Maximum) |
700V (Max.) |
| Insulating Resistance |
1000MΩ |
| Length |
9 mm |
| Width |
13 mm |
| Height |
25 mm |
| Lead Diameter |
0.8 mm |
|