Your search for 1968733 matched 1 product

Bezel for behind panel mount,76.1x58.8mm
Sifam
Image representative of range only

See more products like this
RS Stock No. 196-8733 Manufacturer Sifam Manufacturers Part No. 1968733 Catalogue page 1 - 1140 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
Quantity Price 
Each
1 £3.63
For orders around £500, call our Flexible Pricing team on 0845 602 5226
Temporarily out of stock - back order for despatch 07/09/2010
Please log in to see latest prices - Register / Log In
Quantity:

Specifications

Type   Rear panel mtg Bezel 76x59mm
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

Moving Coil DC Meters,Presentor Range

Moving Coil DC Meters, Presentor Range

A range of high specification analogue meters using standard industrial sizes and full-scale deflections housed in transparent acrylic fronts and white plastic (SAN) rear body mouldings. Operation utilises taut band core magnet movements assembled within a slim barrel, occupying minimum behind panel space. With the exception of 4-20mA units they incorporate a rear zero adjustment screw, calibration is unaffected by ferrous panels. Standard scales can be replaced with customised scales as required and front and rear panel mounting bezels, finished in black and grey ABS, are available.

Bezel for behind panel mount,76.1x58.8mm

Overview

Presentor Range DC Meters

  • Electrical connections via 6mm tag terminals
    Accuracy classes BS89; IEC51 and EN60051
    Operating temperature range –25 to +55°C
    Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
    Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
    Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Overall Meter Size (mm) Fascia Dimensions   Depth   Fixing Centres    
  Width (mm) Height (mm)          
  A B C D E F G
43.9 x 37.9 42.4 20.2 31.2 7.5 32 - -
76.1 x 58.8 73.7 32.2 30.5 10 47.8 38 9.7
94 x 72.4 91.5 40.5 30.2 11 57.2 48.5 8.6
124 x 93 121 55.3 30.2 12.2 92 - -
Found an error?  

Bezel for behind panel mount,76.1x58.8mm

Image representative of range only
Bezel for behind panel mount,76.1x58.8mm
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK