Your search for 174058-2 matched 1 product

12 way Multilock 040 cable cap housing
Tyco Electronics

The 3D viewer requires the Java Runtime Environment (JRE) and for Java to be enabled on your system.


To download 3D models Register / Log In

View website T&Cs.

See more products like this
RS Stock No. 531-4483 Manufacturer Tyco Electronics Manufacturers Part No. 174058-2 Catalogue page 2 - 2464 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £0.34
Quantity Price 
Each
1 £0.49
25 £0.45
100 £0.38
250 £0.36
500 £0.34
In stock for next working day delivery

Specifications

3D Model Available   Yes
Body Material   PBT
Gender   Cap
Mounting   Cable
Operating Temperature   -30°C to 105°C
Type   Housing
Ways   12
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Technical Reference

Statement of conformity 174058 Customer Drawing
Data Sheet

Range Overview

AMP MULTILOCK Range

Tyco AMP MULTILOCK Range

This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

  • Snap in, crimp contacts for cable receptacles
    Board mounting options are pre-loaded with male contacts
    Cable plugs and sockets mate to allow wire to wire connections
    For wire to board connections utilise a cable and a board receptacle
    Cable socket accepts female contacts, cable plug accepts male contacts
    Cable socket mates cable plug to allow wire to wire connections
    High density wiring connectors with 2.5mm contact centres
  040 Series 070 Series
Current rating 8A 15A
Withstand voltage 1kVac for 1 minute 1kVac for 1 minute
Low level resistance 10mΩ max (initial) 1mΩ max (initial)
Overall resistance 20mΩ max (final) 10mΩ max (final)
Operating temperature -30°C to +150°C -30°C to +105°C

12 way Multilock 040 cable cap housing

Overview

MULTILOCK 040 Cable Mounting Connectors

Found an error?  

12 way Multilock 040 cable cap housing

Image representative of range only
12 way Multilock 040 cable cap housing
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK