38 Matching products |
| RS Stock No. | Description |
Order Quantity | Priced As | Availability |
Range Type | Data Sheet | RoHS Status | Manufacturer | Manufacturers Part No. | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2508644260 |
Ethernet Card; Ethernet; 10Base-T or 100Base-TX Link; TCP/IP |
Each
|
|
Extended range
|
Opto 22 | M4SENET-100 | |||||||||||||
2508641839 |
Module Rack; Fuse; 50-Pin; Screw; Rack Mount; UL Listed; CSA Certified |
Each
|
|
Extended range
|
Opto 22 | G4PB32DEC | |||||||||||||
2509616982 |
STANDARD (G1) I/O MODULES AND MOUNTING RACKS NIFNA |
Each
|
|
Extended range
|
|
Opto 22 | OAC5H | ||||||||||||
2508641889 |
Module; Digital; 12 to 280 VAC; 12 mA @ 5 VDC; 5 mA (RMS) (Off-State) @ 60 Hz |
Each
|
|
Extended range
|
Opto 22 | OAC5Q | |||||||||||||
2509617547 |
Adapter, Din-Rail, |
Each
|
|
Extended range
|
Opto 22 | SNAP-PSUDIN | |||||||||||||
2508642400 |
Module Rack; Fuse; 50-Pin; Screw; Rack Mount; UL Listed; CSA Certified |
Each
|
|
Extended range
|
Opto 22 | SNAP-D4M | |||||||||||||
2508642775 |
Mounting Rack; D Series; Digital; 6 Module; Extra Term Block for Field Wiring |
Each
|
|
Extended range
|
Opto 22 | SNAP-D6MC | |||||||||||||
2508641845 |
Rack; Single Rack; 50-Pin; Screw; Rack Mount; UL Listed; CSA Certified |
Each
|
|
Extended range
|
|
Opto 22 | G4STRAP | ||||||||||||
2508641873 |
Module; DC Input; 10 to 32 VDC; 5 VDC Logic; 50 mA Output; 29 mA Input |
Each
|
|
Extended range
|
Opto 22 | IDC5Q | |||||||||||||
2508641722 |
Rack; Single Rack; 8; 50-Pin; Screw; Rack Mount; UL Listed; CSA Certified |
Each
|
|
Extended range
|
|
Opto 22 | STRAP8 | ||||||||||||
2509249147 |
Module; Input; 90 VAC/VDC (Max.); 6 mA (Max.); 10 uAdc (Max.); 20 ms (Nom.) |
Each
|
|
Extended range
|
|
Tyco Electronics | IACM-5 | ||||||||||||
2509248267 |
Module; Digital; 3 VDC (Max.); 44 mA (Max.); 1 mA (RMS) (Max.) @ 120 VAC |
Each
|
|
Extended range
|
|
Tyco Electronics | OACM-UH | ||||||||||||
2509616803 |
QUAK PAK I/O MODULES AND RACKS |
Each
|
|
Extended range
|
|
Opto 22 | ODC5AQ | ||||||||||||
2509201628 |
Switch Assembly; 4 Channel |
Each
|
|
Extended range
|
Opto 22 | PB4MOA | |||||||||||||
2508643144 |
I/O Module; 5 VDC @ 170 mA; 4 to 20 mA; 12 Bits Input Resolution; 3 ms |
Each
|
|
Extended range
|
Opto 22 | AD3 | |||||||||||||
2508641716 |
Rack; Single Rack; 2; 50-Pin; Screw; Rack Mount; UL Listed; CSA Certified |
Each
|
|
Extended range
|
|
Opto 22 | STRAP2 | ||||||||||||
2508641902 |
Module Rack; Fuse; 50-Pin; Screw; Rack Mount; UL Listed; CSA Certified |
Each
|
|
Extended range
|
Opto 22 | PB16HQ | |||||||||||||
2509616336 |
SNAP POWER SUPPLIES |
1 Pack of 25
|
|
Extended range
|
|
Opto 22 | SNAP-FUSE4AB | ||||||||||||
2508642781 |
Module Rack; Fuse; 50-Pin; Screw; Rack Mount; UL Listed; CSA Certified |
Each
|
|
Extended range
|
Opto 22 | SNAP-D8M | |||||||||||||
2508133498 |
SNAP POWER SUPPLIES |
Each
|
|
Extended range
|
|
Opto 22 | SNAP-PSDIN | ||||||||||||
2509681352 |
Module; Digital; 3 VDC (Max.); 20 mA (Max.); 1 mA (RMS) (Max.) @ 120 VAC/60 Hz |
Each
|
|
Extended range
|
|
Tyco Electronics | OAC-5 | ||||||||||||
2509248251 |
Module; Digital; 3 VDC (Max.); 20 mA (Max.); 1 mA (RMS) (Max.) @ 120 VAC |
Each
|
|
Extended range
|
|
Tyco Electronics | OACM-5H | ||||||||||||
2508642810 |
Module Rack; Fuse; 50-Pin; Screw; Rack Mount; UL Listed; CSA Certified |
Each
|
|
Extended range
|
Opto 22 | SNAP-D12M | |||||||||||||
2508641924 |
Module Rack; Fuse; 50-Pin; Screw; Rack Mount; UL Listed; CSA Certified |
Each
|
|
Extended range
|
Opto 22 | PB24HQ | |||||||||||||
2509248239 |
Module; Digital; 3 VDC (Max.); 20 mA (Max.); 1 mA (RMS) (Max.) @ 120 VAC/60 Hz |
Each
|
|
Extended range
|
|
Tyco Electronics | OAC-5H |