377 Matching products |
| RS Stock No. | Description |
Order Quantity | Priced As | Availability |
Range Type | Data Sheet | RoHS Status | Manufacturer | Manufacturers Part No. | Contact Configuration | Contact Rating | Contact Resistance | Operating Force | Illuminated | Contact Material | Actuator Colour | Operating Temperature Range | IP Rating | Switching Action | Life | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
693-1534 |
![]() Single key,green illum |
Each
|
|
Stocked range
|
|
Apem | T1PRLGB | SP | 50mA | 10Ω | 2.5 → 4N | Yes | - | - | -20 → +70°C | IP65 | - | - | ||||||||||||
693-1294 |
![]() Switch,kit,thru-hole,green illumination |
Each
|
|
Stocked range
|
|
Apem | ILLUMEC 5 | SPNO | 50mA @ 24Vdc | - | 100N for 10 sec | Yes | - | - | -30 to +85°C | IP67 | - | 10,000,000 | ||||||||||||
693-1503 |
![]() Single key,red illum,no frame |
Each
|
|
Stocked range
|
|
Apem | T1PRLR | SP | 50mA | 10Ω | 2.5 → 4N | Yes | - | - | -20 → +70°C | IP65 | - | - | ||||||||||||
693-1512 |
![]() Single key,green illum,no frame |
Each
|
|
Stocked range
|
|
Apem | T1PRLG | SP | 50mA | 10Ω | 2.5 → 4N | Yes | - | - | -20 → +70°C | IP65 | - | - | ||||||||||||
682-1399 |
![]() Switch Tact,SMT,gen purp,IP64,emb tape |
Each (In a Pack of 5)
|
|
Stocked range
|
|
Omron | B3S1100P | SPST - NO | 1 mA @ 5Vdc | 100mΩ | 1.57N | - | Silver Plated | White | -25 → +70°C | IP64 | - | 100000 ops min | ||||||||||||
693-1509 |
![]() Single key,non illuminated,no frame |
Each
|
|
Stocked range
|
|
Apem | T1PR | SP | 50mA | 10Ω | 2.5 → 4N | No | - | - | -20 → +70°C | IP65 | - | - | ||||||||||||
693-1304 |
![]() Switch,kit,thru-hole,blue illumination |
Each
|
|
Stocked range
|
|
Apem | ILLUMEC 6 | SPNO | 50mA @ 24Vdc | - | 100N for 10 sec | Yes | - | - | -30 to +85°C | IP67 | - | 10,000,000 | ||||||||||||
693-1492 |
![]() 17mm single key, Green Illum + wires |
Each
|
|
Stocked range
|
|
Apem | T1VRLGW | SP | 50mA | 10Ω | 2.5 → 4N | Yes | - | - | -20 → +70°C | IP65 | - | - | ||||||||||||
682-0702 |
![]() Switch tact,protective cover,SPST-NO |
Each (In a Pack of 5)
|
|
Stocked range
|
|
Omron | B3F8000 | SPST - NO | 50 mA @ 24Vdc | 100mΩ | 0.49N | - | - | - | -25 → +70°C | - | - | - | ||||||||||||
693-1528 |
![]() Single key,bi-colour red/green,no frame |
Each
|
|
Stocked range
|
|
Apem | T1PR2LR/G | SP | 50mA | 10Ω | 2.5 → 4N | Yes | - | - | -20 → +70°C | IP65 | - | - | ||||||||||||
693-1301 |
![]() Switch,kit,thru-hole,white illumination |
Each
|
|
Stocked range
|
|
Apem | ILLUMEC 8 | SPNO | 50mA @ 24Vdc | - | 100N for 10 sec | Yes | - | - | -30 to +85°C | IP67 | - | 10,000,000 | ||||||||||||
693-1537 |
![]() Single key,yellow illum |
Each
|
|
Stocked range
|
|
Apem | T1PRLYB | SP | 50mA | 10Ω | 2.5 → 4N | Yes | - | - | -20 → +70°C | IP65 | - | - | ||||||||||||
693-1310 |
![]() Switch,kit,SMT,yellow illumination |
Each
|
|
Stocked range
|
|
Apem | ILLUMEC 9 | SPNO | 50mA @ 24Vdc | - | 100N for 10 sec | Yes | - | - | -30 to +85°C | IP67 | - | 10,000,000 | ||||||||||||
693-1307 |
![]() Switch,kit,thru-hole,red illumination |
Each
|
|
Stocked range
|
|
Apem | ILLUMEC 7 | SPNO | 50mA @ 24Vdc | - | 100N for 10 sec | Yes | - | - | -30 to +85°C | IP67 | - | 10,000,000 | ||||||||||||
693-1329 |
![]() Switch,kit,SMT,white illumination |
Each
|
|
Stocked range
|
|
Apem | ILLUMEC 13 | SPNO | 50mA @ 24Vdc | - | 100N for 10 sec | Yes | - | - | -30 to +85°C | IP67 | - | 10,000,000 | ||||||||||||
693-1540 |
![]() Single key,bi-colour red/green |
Each
|
|
Stocked range
|
|
Apem | T1PR2LR/GB | SP | 50mA | 10Ω | 2.5 → 4N | Yes | - | - | -20 → +70°C | IP65 | - | - | ||||||||||||
682-1402 |
![]() Switch Tact,SMT,hi force,IP64,emb tape |
Each (In a Pack of 5)
|
|
Stocked range
|
|
Omron | B3S1102P | SPST - NO | 1 mA @ 5Vdc | 100mΩ | 2.26N | - | Silver Plated | Black | -25 → +70°C | IP64 | - | 100000 ops min | ||||||||||||
693-1506 |
![]() 17mm single key, Blue Illum + wires |
Each
|
|
Stocked range
|
|
Apem | T1VRLBW | SP | 50mA | 10Ω | 2.5 → 4N | Yes | - | - | -20 → +70°C | IP65 | - | - | ||||||||||||
693-1317 |
![]() Switch,kit,SMT,blue illumination |
Each
|
|
Stocked range
|
|
Apem | ILLUMEC 11 | SPNO | 50mA @ 24Vdc | - | 100N for 10 sec | Yes | - | - | -30 to +85°C | IP67 | - | 10,000,000 | ||||||||||||
693-1231 |
![]() Switch,grey knob |
Each (In a Pack of 5)
|
|
Stocked range
|
|
Apem | U654/1 | - | - | - | - | No | - | - | - | - | - | - | ||||||||||||
693-1290 |
![]() Switch,kit,thru-hole,yellow illumination |
Each
|
|
Stocked range
|
|
Apem | ILLUMEC 4 | SPNO | 50mA @ 24Vdc | - | 100N for 10 sec | Yes | - | - | -30 to +85°C | IP67 | - | 10,000,000 | ||||||||||||
693-1313 |
![]() Switch,kit,SMT,green illumination |
Each
|
|
Stocked range
|
|
Apem | ILLUMEC 10 | SPNO | 50mA @ 24Vdc | - | 100N for 10 sec | Yes | - | - | -30 to +85°C | IP67 | - | 10,000,000 | ||||||||||||
682-1421 |
![]() Switch Tact,ultra small,top act,grnd trm |
Each (In a Pack of 5)
|
|
Stocked range
|
|
Omron | B3U1100P | SPST - NO | 50 mA @ 12Vdc | 100mΩ | 1.5 ± 0.49N | - | - | - | -20 → +70°C | - | - | 200000 ops min | ||||||||||||
693-1234 |
![]() Switch,grey knob |
Each (In a Pack of 5)
|
|
Stocked range
|
|
Apem | U654/2 | - | - | - | - | No | - | - | - | - | - | - | ||||||||||||
693-1238 |
![]() Membrane button,NO/NC,red/green, |
Each
|
|
Stocked range
|
|
Apem | 301.11 | NO/NC | 10 A @ 250 Vac, 4 (2) @400 Vac, 4 A @ 50Vdc | - | - | Yes | - | Green/Red | - | IP65 Front side | - | - |
Recently Searched |