33 Matching products |
| RS Stock No. | Description |
Order Quantity | Priced As | Availability |
Range Type | Data Sheet | RoHS Status | Manufacturer | Manufacturers Part No. | Series | Type | Number of Inputs | Output Type | Output Rating | Response Time | Operating Voltage | Probe Voltage | Switch Type | ||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240-9011 |
![]() CONTROL RELAY 230VAC |
Each
|
|
Stocked range
|
|
Dold | 0044505 | - | - | 1 | - | - | - | 220 - 240 VacVac | - | - | ||||||||
240-9005 |
![]() CONTROL RELAY 24VDC |
Each
|
|
Stocked range
|
|
Dold | 0044506 | - | - | 1 | - | - | - | 24 Vdc | - | - | ||||||||
422-5562 |
Liquid level relay w/time delay,100Vac |
Each
|
|
Stocked range
|
|
Telemecanique | RM4LG01F | RM4 | Relay | 2 | - | - | - | 110 → 130Vac | 24Vac | SPDT | ||||||||
348-7933 |
Conductive fluid level relay,230Vac |
Each
|
|
Stocked range
|
|
Brodersen | MXL-10.230/RS | MXL | Relay | 2 | - | 8 A at 240 Vac | 0.1 - 5 sec. (Adjustable) | 24 / 230Vac | 12Vp-p | SPDT | ||||||||
361-1596 |
DIN liquid level controller,230Vac |
Each
|
|
Stocked range
|
|
Broyce Control | 45225 230VAC | 4522 | Controller | 1 | - | 8 A at 250 Vac | 100 ms (High Level); 500 ms (Low Level) | 230Vac | 8 Vac | SPDT / SPNO | ||||||||
446-2654 |
Floatless level controller w/alarm o/p |
Each
|
|
Stocked range
|
|
Broyce Control | EFLC3 230VAC 50/60HZ | E-FLC3 | Controller | 2 | - | 8 a at 250 Vac | - | 230Vac | 8 Vac | 1 x SPDT 1 x SPNO | ||||||||
442-9275 |
TIME RELAY MULTIFUNCTION |
Each
|
|
Stocked range
|
|
ABB | 1SVR430851R1100 | - | - | 1 | - | - | - | 220 - 240Vac | - | - | ||||||||
510-9332 |
Fluid level relay,DIN rail mount,230Vac |
Each
|
|
Stocked range
|
Omron | 61F-D21T-V1-230VAC | 61F | Relay | - | - | 6 A at 250 Vac (Resistive); 1 A at 250 Vac (for Inductive) | 0.1 - 10 sec | 230Vac | - | SPDT | |||||||||
363-4117 |
Plug in liquid level controller,110Vac |
Each
|
|
Stocked range
|
|
Broyce Control | B8LCR 110VAC | B8LCR | Controller | 1 | - | 8 A at 250 Vac | 100 ms (High Level); 500 ms (Low Level) | 110Vac | 17 Vac | SPDT | ||||||||
446-2632 |
Wall mount level & flow controller |
Each
|
|
Stocked range
|
Mobrey | MCU901WX-A | MCU900 | Controller | 2 | - | 5 A at 250 Vac | - | 115 / 230Vac | 24 Vdc | 5 x SPDT | |||||||||
621-1571 |
Level Control Relay Variable |
Each
|
|
Stocked range
|
|
Broyce Control | P48LCR | Relay | 2 | - | 8A at 250 Vac |
100 ms (Typical) | 115 / 230Vac | 17 Vac | SPDT | |||||||||
614-9353 |
DIN mnt lev ctrl relay HNE,24-240Vac/dc |
Each
|
|
Stocked range
|
|
Crouzet | 84870710 | HNE | Relay | 2 | - | - | - | 24 → 240Vac/dc | 5 Vac | SPDT | ||||||||
377-9838 |
Conductive level relay,24Vac |
Each
|
|
Stocked range
|
Carlo Gavazzi | ELACR02100K | ELA | Relay | 2 | - | 5 A at 250 Vac (Resistive), 2 A at 250 Vac (Inductive) | 1 sec. (Approx.) | 24Vac | 6 V | SPDT | |||||||||
377-9866 |
Conductive level relay,240Vac |
Each
|
|
Stocked range
|
Carlo Gavazzi | ELACR23100K | ELA | Relay | 2 | - | 5 A at 250 Vac (Resistive), 2 A at 250 Vac (Inductive) | 1 sec. (Approx.) | 240Vac | 6 V | SPDT | |||||||||
331-7547 |
Level & float sensor relay,5A 12Vdc |
Each
|
|
Stocked range
|
|
Assemtech | S1384 | FS | Relay | 1 | - | 5 A at 240 Vac | - | 12 Vdc | 24 V | SPNO | ||||||||
303-0414 |
Conductive level controller,240Vac |
Each
|
|
Stocked range
|
Omron | 61FGPN8230AC | 61F | Controller | 1 | - | 3 A at 250 Vac | 80 ms On / 160 ms Off | 240Vac | 8 Vac | - | |||||||||
361-1603 |
Plug in liquid level controller,230Vac |
Each
|
|
Stocked range
|
|
Broyce Control | B8LCR 230VAC | B8LCR | Controller | 1 | - | 8 A at 250 Vac | 100 ms (High Level); 500 ms (Low Level) | 230Vac | 17 Vac | SPDT | ||||||||
510-9297 |
DC Level Controller-Relay |
Each
|
|
Stocked range
|
Omron | 61F-GPN-BC 24VDC | 61F | Relay | - | - | 5 A at 240 Vac (Resistive) 2 A at 240 Vac (Inductive) | - | 24Vdc | - | SPST-NO | |||||||||
407-2330 |
Liquid level relay w/time delay,24-240V |
Each
|
|
Stocked range
|
Telemecanique | RM4LA32MW | RM4 | Relay | 2 | - | - | 24 → 240Vac/dc | 24Vac | DPDT | ||||||||||
466-1407 |
EN level control relay,230Vac |
Each
|
|
Stocked range
|
|
Crouzet | 84 870 204 | ENR | Relay | 2 | - | 8 a at 230 Vac | 300 ms (High Level); 500 ms (Low Level) | 230Vac | 24Vac | SPDT | ||||||||
145-960 |
DRAIN OR FILL LEVEL CONTROL |
Each
|
|
Stocked range
|
|
Telemecanique | RM35LM33MW | - | - | - | - | - | 0.1 to 5s | 12V | - | - | ||||||||
442-9360 |
LOGIKRELAIS TIMETRON LGN |
Each
|
|
Stocked range
|
|
ABB | 1SVR450055R0000 | - | - | 1 | - | - | - | 24 - 240Vac/dc | - | - | ||||||||
614-9347 |
RELAYS HNM 24-240 V AC/DC |
Each
|
|
Stocked range
|
|
Crouzet | 84870700 | HNM | Relay | - | - | - | 4 sec | 24 → 240Vac/dc | 5 Vac | SPDT | ||||||||
446-2648 |
Panel mount level & flow controller |
Each
|
|
Stocked range
|
Mobrey | MCU901PX-A | MCU900 | Controller | 2 | - | 5 A at 250 Vac | - | 115 / 230Vac | 24 Vdc | 5 x SPDT | |||||||||
510-9310 |
Fluid level relay,DIN rail mount,24v |
Each
|
|
Stocked range
|
Omron | 61F-D21T-V1-24VAC | 61F | Relay | - | - | 6 A at 250 Vac (Resistive); 1 A at 250 Vac (for Inductive) | 0.1 - 10 sec | 24Vac | - | SPDT |
Recently ViewedYou have no recently viewed items.
|
Recently SearchedYou have no recently searched items.
|