Your search for Orion in Axial Fans returned 121 products |
| RS Stock No. | Description |
Order Quantity | Priced As | Availability |
Range Type | Data Sheet | RoHS Status | Manufacturer | Manufacturers Part No. | Size | Operating Voltage | Power | Airflow | Noise Level | Fan Speed | Supply Current | Connections | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2508491151 |
Fan; 4.71 in. H X 4.71 in. W; 1.5 in.; 230 V; 110 CFM (Max.); 15 W; 37 dB; Ball |
Each
|
|
Extended range
|
|
Orion | OA109AP-22-1WB | - | - | - | - | - | - | - | - | ||||||||||||
2508491325 |
Fan; AC Cooling; 6.8"x2"; CFM235 |
Each
|
|
Extended range
|
|
Orion | OA172AN-22-1TB | - | - | - | - | - | - | - | - | ||||||||||||
2508490827 |
AC fan; 172x 150x51mm; 220V; high speed; 12 Inch lead wires; Ball bearing |
Each
|
|
Extended range
|
|
Orion | OA172SAP-22-1WB | - | - | - | - | - | - | - | - | ||||||||||||
2508490934 |
Fan; 60 mm L x 60 mm H; 25 mm; 12 VDC; 25 CFM (Max.); 30 dB; Sleeve; 0.15 A; DC |
Each
|
|
Extended range
|
|
Orion | OD6025-12HS-C | - | - | - | - | - | - | - | - | ||||||||||||
2508490704 |
AC fan; 6.7 Inchx5.9 Inchx2.0 Inch; 220V; Terminals; ball bearing |
Each
|
|
Extended range
|
|
Orion | OA5920-23TB | - | - | - | - | - | - | - | - | ||||||||||||
2508491713 |
Fan; 4.7 x 1.0 in.; 25 mm; 12; 86 CFM; 42 dB; Lead Wire; Ball Bearing; 0.45 A |
Each
|
|
Extended range
|
|
Orion | OD1225-12HTB | - | - | - | - | - | - | - | - | ||||||||||||
2508491246 |
Fan; 137 mm Dia.; 55 mm; 230 VAC; 230 CFM; 50/60 Hz; 37 W; AC Cooling; 52 dB |
Each
|
|
Extended range
|
|
Orion | OA162-5E-230WB | - | - | - | - | - | - | - | - | ||||||||||||
2508491072 |
Fan; 120 x 120 mm; 26 mm; 230 VAC; 81 CFM; 13 W; 33 dBA; Ball; 2900 RPM |
Each
|
|
Extended range
|
|
Orion | OA125AP-22-1WB | - | - | - | - | - | - | - | - | ||||||||||||
2508491331 |
Fan; 1 x 1 in.; 0.39 in.; 5 VDC; 2 CFM (Max.); 24 dB; Ball; 0.07 A; 10000 RPM |
Each
|
|
Extended range
|
|
Orion | OD2510-05MB | - | - | - | - | - | - | - | - | ||||||||||||
2508498938 |
Fan; 80 x 80 mm; 32 mm; 12; 42 CFM (Max.); 40 dBA; Ball; 0.55 A; 4800 RPM; DC |
Each
|
|
Extended range
|
|
Orion | OD8032-12HB | - | - | - | - | - | - | - | - | ||||||||||||
2508490603 |
Fan; Super High Performance; Low Power; AC; 220VAC; 300CFM |
Each
|
|
Extended range
|
|
Orion | OA172SAP-22-1TBXC | - | - | - | - | - | - | - | - | ||||||||||||
2509041319 |
AC fan; 172x 150x51mm; 120V; high speed; 12 Inch lead wires; Ball bearing; Black |
Each
|
|
Extended range
|
|
Orion | OA172SAP-11-1WB | - | - | - | - | - | - | - | - | ||||||||||||
2508490574 |
Fan; 120 mm L x 120 mm H; 38 mm; 230 VAC; 131 CFM; 21 W; AC; 47 dB; 0.11 A |
Each
|
|
Extended range
|
|
Orion | OA109AP-22-1TBXC | - | - | - | - | - | - | - | - | ||||||||||||
2508491000 |
Fan; 3.62 in. L x 3.62 in. H |
Each
|
|
Extended range
|
|
Orion | OA92AP-22-1TB | - | - | - | - | - | - | - | - | ||||||||||||
2508490215 |
Fan; 3.15 in. L x 3.15 in. H; 1 in.; 115 V; 25 CFM (Max.); 9 W; Cooling; 28 dB |
Each
|
|
Extended range
|
|
Orion | OA825AP-11-1WB | - | - | - | - | - | - | - | - | ||||||||||||
2508490849 |
AC fan; 172 x 51mm; 120V; high speed; 12 Inch lead wires; ball bearing |
Each
|
|
Extended range
|
|
Orion | OA172AP-11-1WB | - | - | - | - | - | - | - | - | ||||||||||||
2508491369 |
Fan; 40 x 40 mm; 10 mm; 5 V; 3.8 CFM (Max.); 27 dB; 12 in. Leadwire; 0.07 A; DC |
Each
|
|
Extended range
|
|
Orion | OD4010-05MB | - | - | - | - | - | - | - | - | ||||||||||||
2508127459 |
Fan; AC Cooling; 10"x3.5"; CFM 550 |
Each
|
|
Extended range
|
|
Orion | OA254AP-22-1TB | - | - | - | - | - | - | - | - | ||||||||||||
2508491094 |
Fan; 4.71 in. H X 4.71 in. W; 1.5 in.; 115 V; 110 CFM (Max.); 15 W; 37 dB; Ball |
Each
|
|
Extended range
|
|
Orion | OA109AP-11-1WB | - | - | - | - | - | - | - | - | ||||||||||||
2508490580 |
Fan; Super High Performance; Low Power; AC; 110VAC; 300CFM |
Each
|
|
Extended range
|
|
Orion | OA172SAP-11-1TBXC | - | - | - | - | - | - | - | - | ||||||||||||
2508490495 |
Fan; 3.15 x 1.5 in.; 38 mm; 115; 23 CFM; 50/60 Hz; 9 W; AC Cooling; 22 dB; Ball |
Each
|
|
Extended range
|
|
Orion | OA80AP-11-2TB | - | - | - | - | - | - | - | - | ||||||||||||
2508491123 |
Fan; 4.71 in. H X 4.71 in. W; 1.5 in.; 115 V; 71 CFM (Max.); 11 W; 30 dB; Ball |
Each
|
|
Extended range
|
|
Orion | OA109AP-11-2TB | - | - | - | - | - | - | - | - | ||||||||||||
2508490899 |
Fan; 120 x 120 mm; 38 mm; 12 VDC; 116 CFM; 41 dB; Sleeve; 0.6 A; 2700 RPM |
Each
|
|
Extended range
|
|
Orion | OD1238-12HS-C | - | - | - | - | - | - | - | - | ||||||||||||
2508491381 |
Fan; 40 x 40 mm; 10 mm; 12 V; 3.8 CFM (Max.); 27 dB; 12 in. Leadwire; 0.05 A |
Each
|
|
Extended range
|
|
Orion | OD4010-12MB | - | - | - | - | - | - | - | - | ||||||||||||
2508491303 |
Fan; AC Cooling; 6.8"x2"; CFM235 |
Each
|
|
Extended range
|
|
Orion | OA172AN-11-1TB | - | - | - | - | - | - | - | - |