205 Matching products |
| RS Stock No. | Description |
Order Quantity | Priced As | Availability |
Range Type | Data Sheet | RoHS Status | Manufacturer | Manufacturers Part No. | Sleeving Type | Colour | Shrink Ratio | Dia. mm | Diameter Shrunk | Material | Length | Temperature Rating | Shrink Temperature | Dielectric Strength | Flame Retardant | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2509246738 |
Heat-Shrink; 19/6 in.; 19 mm; 6; 2.25 mm; 3:1; -55 to ? degC; Black |
Each
|
|
Extended range
|
|
Tyco Electronics | ATUM-19/6-0-STK | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2508636360 |
Tubing 3/16 In. Shrink(2:1) 6 In.L; Adhesive-Lined; Int. Dia. 4.8 mm |
1 Pack of 24
|
|
Extended range
|
|
Qualtek Electronics | Q5-2X-3/16-01-QB6IN-24 | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2508130477 |
Tubing; 1/8 in.; 0.125 in.; 0.023; 0.038 in. (Typ.); 2.5:1; -55 to ? degC |
1 Box of 25
|
|
Extended range
|
3M | MW-1/8-48-BLACK-BOX | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||
2509246788 |
Heat Shrink Tubing;Dual Wall;Adhesive-Lined;9mm min exp; 3mm max recovery; 48" |
Each
|
|
Extended range
|
|
Tyco Electronics | ATUM-9/3-0-STK | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2509254638 |
Tubing; Dual Wall; 1/8 in.; 0.125 in. (Min.); 0.062 in. (Max.); 2:1; Polyolefin |
Each
|
|
Extended range
|
|
Tyco Electronics | TAT-125-1/8-0-STK | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2509268047 |
Tubing; 0.35 in.; 0.35 in. (Expanded); 0.08; 0.038 in.; 4 to 1; -55 to ? degC |
1 Box of 12
|
|
Extended range
|
3M | EPS400 0.35 48" | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||
2508638142 |
Tubing 3/4 In. Shrink(3:1) 6 In.L; Adhesive-Lined; Int. Dia. 19.1 mm |
1 Pack of 12
|
|
Extended range
|
|
Qualtek Electronics | Q5-3X-3/4-01-QB6IN-12 | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2508638114 |
Tubing 1/4 In. Shrink(3:1) 6 In.L; Adhesive-Lined; Int. Dia. 6.4 mm |
1 Pack of 20
|
|
Extended range
|
|
Qualtek Electronics | Q5-3X-1/4-01-QB6IN-20 | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2508563745 |
Tubing; 3/16 in.; 0.187 in.; 0.060; 0.043 in. (Typ.); 2.5:1; -55 to ? degC |
1 Pack of 24
|
|
Extended range
|
3M | MW 3/16 6" | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||
2508563925 |
Tubing; 1 in.; 0.375 in. (Expanded); 0.32; 0.1; 3 to 1; -55 to ? degC; |
1 Pack of 8
|
|
Extended range
|
|
3M | EPS300 1 6" | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2509246722 |
Heat Shrink Tubing;Dual Wall;Adhesive-Lined; 12mm min exp; 4mm max recovery; 48" |
Each
|
|
Extended range
|
|
Tyco Electronics | ATUM-12/4-0-STK | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2508636398 |
Tubing 1/2 In. Shrink(2:1) 6 In.L; Adhesive-Lined; Int. Dia. 12.7 mm |
1 Pack of 14
|
|
Extended range
|
|
Qualtek Electronics | Q5-2X-1/2-01-QB6IN-14 | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2508564237 |
Tubing; 0.7 in.; 0.7 in. (Expanded); 0.175; 0.055 in.; 4 to 1; -55 to ? degC |
1 Pack of 12
|
|
Extended range
|
3M | EPS400 0.7 6" | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||
2508638158 |
Tubing 1 In. Shrink(3:1) 6 In.L; Adhesive-Lined; Int. Dia. 25.4 mm |
1 Pack of 8
|
|
Extended range
|
|
Qualtek Electronics | Q5-3X-1-01-QB6IN-8 | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2508638215 |
Tubing 1/4 In. Shrink(3:1) 4 Ft.L; Adhesive-Lined; Int. Dia. 6.0 mm |
1 Pack of 25
|
|
Extended range
|
|
Qualtek Electronics | Q5-3X-1/4-01-QB48IN-25 | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2508638136 |
Tubing 1/2 In. Shrink(3:1) 6 In.L; Adhesive-Lined; Int. Dia. 12.7 mm |
1 Pack of 14
|
|
Extended range
|
|
Qualtek Electronics | Q5-3X-1/2-01-QB6IN-14 | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2508563802 |
Tubing; 3/16 in.; 0.187 in. (Expanded); 0.062; 0.04; 3 to 1; -55 to ? degC |
1 Box of 12
|
|
Extended range
|
3M | EPS300 3/16 48" | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||
2508563622 |
Tubing; 3/4 in.; 0.750 in. (Min.); 0.375 in. (Max.); 2:1; -55 to ? degC; Black |
1 Pack of 12
|
|
Extended range
|
3M | EPS200 3/4 6" | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||
2508563492 |
Tubing; 3/16 in.; 0.187 in. (Min.); 0.093 in. (Max.); 2:1; -55 to ? degC |
1 Box of 12
|
|
Extended range
|
|
3M | EPS200 3/16 48" | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2508563739 |
Tubing; 1/8 in.; 0.125 in.; 0.023; 0.038 in. (Typ.); 2.5:1; -55 to ? degC |
1 Pack of 28
|
|
Extended range
|
3M | MW 1/8 6" | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||
2508563559 |
Tubing; 1-1/2 in.; 1.500 in. (Min.); 0.750 in. (Max.); 2:1; -55 to ? degC |
1 Box of 5
|
|
Extended range
|
3M | EPS200 1.5 48" | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||
2508130506 |
Tubing; 3/8 in.; 0.375 in.; 0.130; 0.050 in. (Typ.); 2.5:1; -55 to ? degC; Red |
1 Box of 12
|
|
Extended range
|
3M | MW-3/8-48-BLACK-BOX | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||
2508563509 |
Tubing; 1/4 in.; 0.250 in. (Min.); 0.125 in. (Max.); 2:1; -55 to ? degC; Black |
1 Box of 12
|
|
Extended range
|
|
3M | EPS200 1/4 48" | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||
2508563767 |
Tubing; 3/8 in.; 0.375 in.; 0.130; 0.50 in. (Typ.); 2.5:1; -55 to ? degC; Red |
1 Pack of 16
|
|
Extended range
|
3M | MW 3/8 6" | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||
2509006344 |
SHRINK TUBING; POLYOLEIN; HIGH SHRINK RATION |
1 Pack of 3
|
|
Extended range
|
Alpha Wire | F6215/8 BK072 | - | - | - | - | - | - | - | - | - | - | - |