2090 Matching products |
| RS Stock No. | Description |
Order Quantity | Priced As | Availability |
Range Type | Data Sheet | RoHS Status | Manufacturer | Manufacturers Part No. | Actuator Type | Contact Rating | Contact Configuration | Operating Force | Release Force | Terminal Type | Differential | Over Travel | Pre-Travel | IP Rating | Operating Temperature Range | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
706-4203 |
![]() Ultramin microswitch,3A,button,RH PCB |
Each
|
|
Stocked range
|
|
Cherry | DG13-B2AA | Button | 2 A @ 30Vdc | SPDT | 1.4N | - | PCB, RH Side | 0.18mm | 2.2mm | 0.51mm | - | -40 → +85°C | ||||||||||||
699-4201 |
![]() Switch,hinge lever,1.18N,QC,Au clad,0.1A |
Each
|
|
Stocked range
|
|
Panasonic | AM50012C53-A | Hinge lever | 100 mA @ 250Vac | SPDT | 1.18N | 1.2N | 187 quick connect | 1mm | 1.4mm | 3.2mm | - | - | ||||||||||||
706-4174 |
![]() Ultramin lever microswitch,500mA,RH PCB |
Each
|
|
Stocked range
|
|
Cherry | DH2C-C5PA | Lever | 500 mA @ 30Vdc | SPDT | 0.49N | - | PCB RH side | 0.6mm | 0.3mm | 1.3mm | - | -25 → +70°C | ||||||||||||
699-0224 |
![]() Switch,pin plunger,QC,2.94N,Au clad |
Each
|
|
Stocked range
|
|
Panasonic | ABV121061J | Pin plunger | 3 A @ 250Vac | SPDT | 2.94N | 0.59N | 187 quick connect | 0.4mm | 0.8mm | 1.6mm | IP50 | -25 → +85°C | ||||||||||||
698-9851 |
![]() Switch,hinge lever,0.54N,Au con,wire tm |
Each
|
|
Stocked range
|
|
Panasonic | ABS161251J | Hinge lever | 100 mA @ 30Vac | SPDT | 0.54N | 0.34N | Wire lead | 0.1mm | 0.4mm | 2.8mm | IP67 | -40 → +85°C | ||||||||||||
699-4421 |
![]() Switch,sim roller lever,0.16N,RH tm |
Each
|
|
Stocked range
|
|
Panasonic | AV3642613-A | Simulated roller lever | 100 mA @ 250Vac | SPDT | 0.16N | 0.015N | Right angle | 0.8mm | 1.2mm | 2.8mm | - | -25 → +85°C | ||||||||||||
699-4490 |
![]() Switch,hinge lever,0.25N,PCB,gold cont |
Each
|
|
Stocked range
|
|
Panasonic | AV442461J | Hinge lever | 100 mA @ 30Vdc | SPDT | 0.25N | - | PCB straight | 0.7mm | 0.4mm | 2.4mm | - | -25 → +80°C | ||||||||||||
698-9909 |
![]() Switch,leaf lever,0.88N,slv cont,wire tm |
Each
|
|
Stocked range
|
|
Panasonic | ABS161840J | Leaf lever | 2 A @ 30Vdc | SPDT | 0.88N | 0.17N | Wire lead | 1mm | 2.5 | 4.5mm | IP67 | -40 → +85°C | ||||||||||||
699-4251 |
![]() Switch,hinge lever,1.18N,QC tm 250,16A |
Each
|
|
Stocked range
|
|
Panasonic | AM51612D53NAT | Hinge lever | 16 A @ 250Vac | SPDT | 1.18N | 1.2N | 250 quick connect | 1mm | 1.4mm | 3.2mm | - | - | ||||||||||||
699-5406 |
![]() Switch,hinge lever,0.25N,RA PCB,gold con |
Each
|
|
Stocked range
|
|
Panasonic | AH178261AT | Hinge lever | 100 mA @ 30Vdc | SPDT | 0.25N | 0.025N | 2.0 mm PC board right angle terminal | - | - | 2.1mm | - | -25 → +85°C | ||||||||||||
699-4507 |
![]() Switch,pin plunger,0.98N,RH PCB,gold con |
Each
|
|
Stocked range
|
|
Panasonic | AV450461J | Pin plunger | 100 mA @ 30Vdc | SPDT | 0.98N | - | PCB angled | 0.1mm | 0.1mm | 0.3mm | - | -25 → +80°C | ||||||||||||
699-5241 |
![]() Switch,hinge lever,0.49N,PCB,silver cont |
Each
|
|
Stocked range
|
|
Panasonic | AH14629AT | Hinge lever | 2 A @ 30Vdc | SPDT | 0.49N | 0.049N | 2.0 mm Self-standing PC board terminal with stand off | - | - | 2.1mm | - | -25 → +85°C | ||||||||||||
699-4181 |
![]() Switch,short roll lev,oil tight,screw tm |
Each
|
|
Stocked range
|
|
Panasonic | AM1714KFJ | Rigid short roller lever | 10 A @ 250Vac | - | 1.67N | 0.42N | Grooved screw term | 0.7mm | 2.4mm | 4.5mm | - | -25 → +85°C | ||||||||||||
699-0665 |
![]() Switch,roller lever,0.2N,Au contact |
Each
|
|
Stocked range
|
|
Panasonic | AVT3852613-A | Roller lever | 100 mA @ 250Vac | SPDT | 0.2N | 0.017N | 110 quick connect | 0.5mm | 0.8mm | 2.5mm | - | -25 → +85°C | ||||||||||||
698-9713 |
![]() Switch,hinge lever,0,34N,Au cont,sld tm |
Each
|
|
Stocked range
|
|
Panasonic | ABS141241J | Hinge lever | 100 mA @ 30Vac | SPDT | 0.34N | 0.029N | Solder | 0.1mm | 0.4mm | 2.8mm | IP50 | -40 → +85°C | ||||||||||||
698-9628 |
![]() Switch,pin plunger,0,98N,slv cont,QC tm |
Each
|
|
Stocked range
|
|
Panasonic | ABS111040J | Pin plunger | 2 A @ 30Vdc | SPDT | 0.98N | 0.15N | 110 quick connect | 0.1mm | 0.4mm | 0.6mm | IP50 | -40 → +85°C | ||||||||||||
699-4695 |
![]() Switch,short hinge lever,0.59N,sld tm,Au |
Each
|
|
Stocked range
|
|
Panasonic | AVM3215613AT | Short hinge lever | 100 mA @ 250Vac | SPDT | 0.59N | 0.039N | Solder | 0.5mm | 0.8mm | 2.5mm | - | -25 → +85°C | ||||||||||||
698-9886 |
![]() Switch,sim roll lev,0.54N,slv cont,wired |
Each
|
|
Stocked range
|
|
Panasonic | ABS161450J | Simulated roller lever | 2 A @ 30Vdc | SPDT | 0.54N | 0.034N | Wire lead | 0.8mm | 1.2mm | 2.8mm | IP67 | -40 → +85°C | ||||||||||||
698-9681 |
![]() Switch,pin plunger,1.47N,slv cont,QC tm |
Each
|
|
Stocked range
|
|
Panasonic | ABS1410503 | Pin plunger | 2 A @ 30Vdc | SPDT | 1.47N | 0.2N | Solder | 0.1mm | 0.4mm | 0.6mm | IP50 | -40 → +85°C | ||||||||||||
699-5263 |
![]() Switch,pin plunger,0.74N,PCB,silver cont |
Each
|
|
Stocked range
|
|
Panasonic | AH14809AT | Pin plunger | 1 A @ 30Vdc | SPDT | 0.74N | 0.098N | 2.0 mm Self-standing PC board terminal with stand off | - | - | 0.5mm | - | -25 → +85°C | ||||||||||||
698-9637 |
![]() Switch,shrt hinge lever,0.59N,Au contct |
Each
|
|
Stocked range
|
|
Panasonic | ABS111151J | Short hinge lever | 100 mA @ 30Vac | SPDT | 0.59N | 0.039N | 110 quick connect | 0.5mm | 0.8mm | 2.5mm | IP50 | -40 → +85°C | ||||||||||||
686-7613 |
![]() Switch,pin-plunger,SPDT,QC 4.75mm |
Each (In a Bag of 5)
|
|
Stocked range
|
|
Omron | V151C25 | Pin Plunger | 15 A @ 250Vac | SPDT | 1.96N | 0.49N | Quick Connect | - | - | - | - | -25 → +80°C | ||||||||||||
699-4462 |
![]() Switch,roller lever,0.39N,QC tm,Au clad |
Each
|
|
Stocked range
|
|
Panasonic | AV3854613AT | Roller lever | 100 mA @ 250Vac | SPDT | 0.39N | 0.034N | 110 quick connect | 0.5mm | 0.8mm | 2.5mm | - | -25 → +85°C | ||||||||||||
699-0574 |
![]() Switch,hinge lever,0,16N,slv-alloy |
Each
|
|
Stocked range
|
|
Panasonic | AVT34223AT | Hinge lever | 3 A @ 250Vac | SPDT | 0.16N | 0.015N | PCB | 0.8mm | 1.2mm | 2.8mm | - | -25 → +85°C | ||||||||||||
699-0489 |
![]() Switch,hinge lever,0,16N,slv-alloy cont |
Each
|
|
Stocked range
|
|
Panasonic | AVT3222613AT | Hinge lever | 100 mA @ 250Vac | SPDT | 0.16N | 0.015N | Solder | 0.8mm | 1.2mm | 2.8mm | - | -25 → +85 °C°C |