2058 Matching products |
| RS Stock No. | Description |
Order Quantity | Priced As | Availability |
Range Type | Data Sheet | RoHS Status | Manufacturer | Manufacturers Part No. | Actuator Type | Contact Rating | Contact Configuration | Operating Force | Release Force | Terminal Type | Differential | Over Travel | Pre-Travel | IP Rating | Operating Temperature Range | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
699-5409 |
![]() Switch,pin plunger,0.74N,RA PCB,slv cont |
Each
|
|
Stocked range
|
|
Panasonic | AH1780AT | Pin plunger | 1 A @ 30Vdc | SPDT | 0.74N | 0.098N | 2.0 mm PC board right angle terminal | - | - | 0.5mm | - | -25 → +85°C | ||||||||||||
699-4349 |
![]() Interlock switch,screw mounting |
Each
|
|
Stocked range
|
|
Panasonic | AV16653FJ | Plunger | 10.1 A @ 250Vac | 1 Form A (N.O. contact to ON) | 4.9N | - | - | - | 2.1mm | - | - | - | ||||||||||||
706-4196 |
![]() Ultramin microswitch,0.05A,button,LH PCB |
Each
|
|
Stocked range
|
|
Cherry | DG23-B3AA | Button | 50 mA @ 30Vdc | SPDT | 1.4N | - | PCB, LH Side | 0.18mm | 2.2mm | 0.51mm | - | -40 → +85°C | ||||||||||||
699-4311 |
![]() Switch,roller lever,QC tm,16A,slv alloy |
Each
|
|
Stocked range
|
|
Panasonic | AM51646C53NAT | Roller lever | 16 A @ 250Vac | SPDT | 1.96N | 0.49N | 187 quick connect | 0.4mm | 1mm | 1.4mm | - | - | ||||||||||||
698-9495 |
![]() Switch,sim roll lev,0.64N,slv con,PCB tm |
Each
|
|
Stocked range
|
|
Panasonic | ABJ151460J | Simulated roller lever | 2 A @ 30Vdc | SPDT | 0.64N | 0.049N | PCB | 0.5mm | 0.5mm | 3mm | IP50 | -40 → +85°C | ||||||||||||
699-4368 |
![]() Switch,hinge lever,0.16N,sld tm,slv con |
Each
|
|
Stocked range
|
|
Panasonic | AV32223AT | Hinge lever | 3 A @ 250Vac | SPDT | 0.16N | - | Solder | 0.8mm | 1.2mm | 2.8mm | - | -25 → +85°C | ||||||||||||
698-9864 |
![]() Switch,long hinge lever,0,25N,gold cont, |
Each
|
|
Stocked range
|
|
Panasonic | ABS161341J | Long hinge lever | 100 mA @ 30Vac | SPDT | 0.25N | 0.025N | Wire lead | 1mm | 1.6mm | 3.5mm | IP67 | -40 → +85°C | ||||||||||||
699-4699 |
![]() Switch,hinge lever,0.54N,sld tm,AgNi con |
Each
|
|
Stocked range
|
|
Panasonic | AVM32253AT | Hinge lever | 3 A @ 250Vac | SPDT | 0.54N | 0.034N | Solder | 0.8mm | 1.2mm | 2.8mm | - | -25 → +85°C | ||||||||||||
698-9741 |
![]() Switch,roller lever,0.39N,gold cont, sld |
Each
|
|
Stocked range
|
|
Panasonic | ABS141641J | Roller lever | 100 mA @ 30Vac | SPDT | 0.39N | 0.034N | Solder | 0.5mm | 0.8mm | 2.5mm | IP50 | -40 → +85°C | ||||||||||||
698-9952 |
![]() Switch,pin plunger,1,47N,RH PCB term,Au |
Each
|
|
Stocked range
|
|
Panasonic | ABS4510513 | Pin plunger | 100 mA @ 30Vac | SPDT | 1.47N | 0.2N | Right angle PCB | 0.1mm | 0.4mm | 0.6mm | IP50 | -40 → +85°C | ||||||||||||
699-4651 |
![]() Switch,short hinge lever,0.59N,QC tm,Au |
Each
|
|
Stocked range
|
|
Panasonic | AVL3815613-A | Short hinge lever | 100 mA @ 250Vac | SPDT | 0.59N | 0.039N | 110 quick connect | 0.5mm | 0.8mm | 2.5mm | - | -25 → +85°C | ||||||||||||
698-9892 |
![]() Switch,roller lever,0,39N,Au con,wire tm |
Each
|
|
Stocked range
|
|
Panasonic | ABS161644J | Roller lever | 100 mA @ 30Vac | SPDT | 0.39N | 0.034N | Wire lead | 0.5mm | 0.8mm | 2.5mm | IP67 | -40 → +85°C | ||||||||||||
698-9782 |
![]() Switch,sim roll levr,0.54N,slv con,PC tm |
Each
|
|
Stocked range
|
|
Panasonic | ABS151450J | Simulated roller lever | 2 A @ 30Vdc | SPDT | 0.54N | 0.034N | PCB | 0.8mm | 1.2mm | 2.8mm | IP50 | -40 → +85°C | ||||||||||||
699-4800 |
![]() Switch,pin plunger,1.47N,QC tm,AgNi con |
Each
|
|
Stocked range
|
|
Panasonic | AVM38053AT | Pin plunger | 3 A @ 250Vac | SPDT | 1.47N | 0.2N | 110 quick connect | 0.1mm | 0.4mm | 0.6mm | - | -25 → +85°C | ||||||||||||
699-5443 |
![]() Switch,hinge lever,0.49N,LA PCB,slv cont |
Each
|
|
Stocked range
|
|
Panasonic | AH1862AT | Hinge lever | 2 A @ 30Vdc | SPDT | 0.49N | 0.049N | 2.0 mm PC board left angle terminal | - | - | 2.1mm | - | -25 → +85°C | ||||||||||||
699-4715 |
![]() Switch,roller levr,0.59N,sld tm,AgNi con |
Each
|
|
Stocked range
|
|
Panasonic | AVM32553AT | Roller lever | 3 A @ 250Vac | SPDT | 0.59N | 0.039N | Solder | 0.5mm | 0.8mm | 2.5mm | - | -25 → +85°C | ||||||||||||
699-4399 |
![]() Switch,roller lever,0.39N,sld tm,Au clad |
Each
|
|
Stocked range
|
|
Panasonic | AV3254613AT | Roller lever | 100 mA @ 250Vac | SPDT | 0.39N | 0.034N | Solder | 0.5mm | 0.8mm | 2.5mm | - | -25 → +85°C | ||||||||||||
699-0568 |
![]() Switch,short hinge lever,0.39 N,Au cont |
Each
|
|
Stocked range
|
|
Panasonic | AVT3414613-A | Short hinge lever | 100 mA @ 250Vac | SPDT | 0.39N | 0.034N | PCB | 0.5mm | 0.8mm | 2.5mm | - | -25 → +85°C | ||||||||||||
699-0369 |
![]() Switch,short roller lever,2.16N,wire tm |
Each
|
|
Stocked range
|
|
Panasonic | ABV1615513R | Short roller lever | 3 A @ 250Vac | SPDT | 2.16N | 0.39N | Wire lead | 0.5mm | 0.5mm | 1.6mm | IP67 | -25 → +85°C | ||||||||||||
698-9959 |
![]() Switch,pin plunger,1,47N,RH PCB term,slv |
Each
|
|
Stocked range
|
|
Panasonic | ABS451050J | Pin plunger | 2 A @ 30Vdc | SPDT | 1.47N | 0.2N | Right angle PCB | 0.1mm | 0.4mm | 0.6mm | IP50 | -40 → +85°C | ||||||||||||
699-4737 |
![]() Switch,pin plunger,1.47N,PCB tm,AgNi con |
Each
|
|
Stocked range
|
|
Panasonic | AVM3405P3AT | Pin plunger | 3 A @ 250Vac | SPDT | 1.47N | 0.2N | PCB | 0.1mm | 0.4mm | 0.6mm | - | -25 → +85°C | ||||||||||||
699-5301 |
![]() Switch,hinge lever,0.25N,PCB,gold cont |
Each
|
|
Stocked range
|
|
Panasonic | AH1582619AT | Hinge lever | 100 mA @ 30Vdc | SPDT | 0.25N | 0.025N | Straight PC board terminal with stand off | - | - | 2.1mm | - | -25 → +85°C | ||||||||||||
698-9805 |
![]() Switch,pin plunger,0,98N,Au cont,wire tm |
Each
|
|
Stocked range
|
|
Panasonic | ABS161041J | Pin plunger | 100 mA @ 30Vac | SPDT | 0.98N | 0.15N | Wire lead | 0.1mm | 0.4mm | 0.6mm | IP67 | -40 → +85°C | ||||||||||||
699-5336 |
![]() Switch,sim roller lever,0.54N,sld tm,slv |
Each
|
|
Stocked range
|
|
Panasonic | AH16649AT | Simulated roller lever | 2 A @ 30Vdc | SPDT | 0.54N | 0.039N | 2.0 mm solder terminal with stand off | - | - | 2.1mm | - | -25 → +85°C | ||||||||||||
699-5456 |
![]() Switch,pin plunger,0.74N,LA PCB,gold con |
Each
|
|
Stocked range
|
|
Panasonic | AH188061AT | Pin plunger | 100 mA @ 30Vdc | SPDT | 0.74N | 0.098N | 2.0 mm PC board left angle terminal | - | - | 0.5mm | - | -25 → +85°C |