T3.8, axial lamp, 10/15V, 55mA
RS
Image representative of range only

See more products like this
RS Stock No. 655-9693 Manufacturer RS Catalogue page 1 - 1719 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £0.487
Quantity Price 
Each (In a Pack of 10)
10 £0.762
150 £0.60
500 £0.57
1000 £0.55
2500 £0.487
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Specifications

Base Type   Wire Terminal
Brightness   2.3lumens
Colour   Clear
Current   55mA
Diameter   4mm
Length   20mm
Size   T3.8
Type   Filament Lamp - Axial
Typical Life   5000h
Voltage   12V
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50Hz ac supply
b) Ambient temperature is in the range 20 to 25°C
c) No mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

T3.8, axial lamp, 10/15V, 55mA

Overview

T3.8 x 20 Wire-Ended Axial

Suitable for instrumentation and general industrial applications.

Found an error?  

T3.8, axial lamp, 10/15V, 55mA

Image representative of range only
T3.8, axial lamp, 10/15V, 55mA
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK