Plug DIALOG 1phase UPS,230Vac 550VA/335W
Riello
Image representative of range only

See more products like this
RS Stock No. 498-7175 Manufacturer Riello Manufacturers Part No. iPlug 600 Catalogue page 2 - 2011 Customer Reviews ( 0 customer reviews Add a review - Register / Log In )
From £61.75
Quantity Price 
Each
1 £65.00
3 £63.05
6 £61.75
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Specifications

Communication Ports   USB
Dimensions H x W x D   88 x120 x320mm
Input Voltage   188 → 262Vac
Output Connection   3
Power Rating   335W
Typical Runtime   6 to 27min
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

Riello Dialog Plus 60

Plug DIALOG 1phase UPS,230Vac 550VA/335W

Overview

Riello Dialog PLG Series

Compact, versatile and functional, this power supply offers small office and home systems protection against over voltage and mains failure situations. On Failure connected loads are powered with a pseudo sine wave supply from the inverter and battery supply

  • 3 sockets with mains fail protection
    1 socket without mains protection
    Integrated protection for telephone line/modem
    Battery cold start capability
    USB interface
    Short circuit protection
    Auto restart (on mains return, after batteries have discharged)
Type Plus 40 Plus 60
Rating 350VA/225W 550VA/335W
Input voltage range 188 to 262Vac 188 to 262Vac
Output voltage on mains 230Vac 230Vac
Frequency on battery operation 50/60Hz 50/60Hz
Back-up time (according to load) 7 to 16 mins 6 to 27 mins
Battery recharge time 6 to 8 hours 6 to 8 hours
Operating temperature 0 to +40ºC 0 to +40ºC
Dimensions (H x W x D) (mm) 88 x 120 x 320 88 x 120 x 320
Weight (kg) 3 3.1

Supplied with

Mains and telephone cables.

Found an error?  

Plug DIALOG 1phase UPS,230Vac 550VA/335W

Image representative of range only
Plug DIALOG 1phase UPS,230Vac 550VA/335W
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK