|
Image representative of range only
See more products like this
|
Discontinued Product
RS Stock No. 497-9770
Manufacturer Sure24
Manufacturers Part No. WITQ3K
Customer Reviews
( 0 customer reviews
Add a review - Register / Log In
)
|
| Quantity |
Price
1 Kit
|
| 1 |
£454.00 |
For orders around £500, call our Flexible Pricing team on 0845 602 5226
|
|
Discontinued product
|
Specifications
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Range Overview
Observation Kits: Wired
Witness plug & play CCTV surveillance systems are easy to install and feature rich; they provide the perfect solution to your CCTV requirements. They are not only ideal for residential & commercial premises but also suitable for the non-technical person to install, as they require no specialist tools or equipment. Available as monitor-plus-camera kits, enabling you to customize the system to your own needs. The heart of the system is the monitor, which has an inbuilt power supply capable of driving up to 4 Cameras. A single mini-DIN pre-terminated cable carries the video, power and audio to a maximum distance of 100 metres. Each monitor has an inbuilt switcher (or switcher and quad unit) with variable dwell time thus saving the expense of a separate switcher. A comprehensive range of accessories is available to further enhance the system.
CCTV,camera,monochrome,quad kit,c/w 12in quad monitor/indoor camera
Overview
12in. Mono CCTV Quad Observation Systems
CCTV kits ideal for pubs, clubs, hotels, commercial and residential premises. Easy to install using plug & play mini DIN connections. Extension cables and mini-DIN cable coupler also available.
- 12" monochrome screen with built in 4 camera quad/switcher
Single camera or quad display Integral real time quad processor On screen set-up facility Full alarm function – buzzer sounds on camera alarm trigger 6 character ID generator Two way sound Monitor stand-by facility (screen may be switched off while recording) Outputs for up to two slave monitors Bi-directional VCR connections Audio
System comprises:
- 12" monochrome quad/switching monitor
Single camera with audio (CAM42K), C/CS mount 4mm lens 20m pre-terminated cable Adjustable camera mounting bracket
|