Synchroflex(R) timing belt,950Lx6Wmm
Contitech
Image representative of range only

See more products like this
RS Stock No. 474-5230 Manufacturer Contitech Manufacturers Part No. 6 / T2.5 / 950 SS Catalogue page 3 - 3980 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £8.06
Quantity Price 
Each
1 £9.49
6 £8.55
25 £8.06
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Specifications

Length   950mm
Material   Polyurethane
Number Of Teeth   380
Pitch   2.5mm
Thickness   1.3mm
Tooth Height   0.7mm
Width   6mm
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

Metric Pitch Timing Belts – Contitech Syncroflex®

Synchroflex(R) timing belt,950Lx6Wmm

Overview

Metric Pitch Timing Belts – Contitech Syncroflex®

Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.

  • Belt speed up to 80m/s
    Up to 40000rpm
    Temperature range -30°C to +80°C
    Efficient up to 98%
    Maintenance-free
    Resistant to oils, grease and petrol
    Power rating 0.5kW (2.5mm pitch)
    Power rating 5.0kW (5mm pitch)
Dimensions (mm)
Pitch Length Width Thickness (B) Tooth Height (T)
2.5 120 - 1300 6 1.3 0.7
5 150 - 1500 10 2.2 1.2
5 165 - 1500 16 2.2 1.2
Found an error?  

Synchroflex(R) timing belt,950Lx6Wmm

Image representative of range only
Synchroflex(R) timing belt,950Lx6Wmm
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK