RJ45 Krone IDC metal receptacle
Neutrik
Image representative of range only

See more products like this
RS Stock No. 450-9062 Manufacturer Neutrik Manufacturers Part No. NE8FDV-YK Catalogue page 2 - 2136 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In )
From £5.24
Quantity Price 
Each
1 £5.89
15 £5.48
25 £5.24
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Specifications

Category   5
Type   Receptacle
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

Neutrik Ethercon Connectivity - Industrial Ethernet

RJ45 Krone IDC metal receptacle

Overview

EtherCon®RJ 45 Connectivity

  • All comply with Category 5 (Cat 5e for IDC versions), and are compatible for use with 10 Base-T and 100 Base-TX systems
    The 'FDV' version uses similar front flange as the Neutrik unified XLR connector
    Maximum cable O.D. is 6mm for cable shell connector
    Cable mount shell is ideal for retrospectively ruggedising existing non-booted RJ45 leads

Complementary Products:

  • For suitable moulded patch leads see stock no. 205-9212 and range
    For suitable chassis/panel hole cutters see stock nos. 600-105 and 543-585
Frequency Bandwidth 1 - 100MHz
Rated Current 1.5A
Dielectric Strength 1kVac
Contact Resistance <10mΩ
Insulation Resistance >500MΩ
Temperature Range -30° to + 80°C
Expected Mechanical Life >1000 cycles
Found an error?  

RJ45 Krone IDC metal receptacle

Image representative of range only
RJ45 Krone IDC metal receptacle
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK