OAR open air sense resistor,R005 5W
Welwyn
Image representative of range only

See more products like this
RS Stock No. 366-8744 Manufacturer Welwyn Manufacturers Part No. OAR5-R005FI Catalogue page 2 - 3550 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In )
From £0.45
Quantity Price 
Each (In a Pack of 5)
5 £0.73
50 £0.58
250 £0.526
500 £0.484
1000 £0.45
In stock for next working day delivery

Specifications

Case Style   Metal
Maximum Operating Temperature   125°C
Minimum Operating Temperature   -40°C
Mounting   Through Hole
Power Rating   5 W
Product Depth   1.65mm
Product Height   25.4mm
Product Length   21.34mm
Resistance Value   5mΩ
Temperature Coefficient   ±20ppm/°C
Terminal Pitch   20.32mm
Termination Style   Radial
Tolerance   1%
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

Current Sense - PCB Mount / Surface Mountable

OAR open air sense resistor,R005 5W

Overview

OAR5 Series

Application: Current sensing, feedback, surge and pulse.

  • Inductance less than 10nH
    Flameproof
    Welded construction
Power at 85°C 5W (OAR5)
Resistance Tolerance ±1%
Temperature Coefficient ±20ppm/°C
A 20.32 mm
B 25.4 mm
Found an error?  

OAR open air sense resistor,R005 5W

Image representative of range only
OAR open air sense resistor,R005 5W
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK