|
Image representative of range only
See more products like this
|
RS Stock No. 363-6523
Manufacturer Mega Electronics
Manufacturers Part No. 600-004
Catalogue page
2 -
3739
Customer Reviews
( 0 customer reviews
Add a review - Register / Log In
)
|
From
£6.67
| Quantity |
Price
Each
|
| 1 |
£8.92 |
| 15 |
£8.28 |
| 50 |
£7.60 |
| 100 |
£7.14 |
| 250 |
£6.67 |
|
|
In stock for next working day delivery
|
Range Overview
Processing Chemicals
Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank fill. Instructions for the use of these chemicals are printed on the package, and are repeated in the instruction leaflet supplied with all tanks in the range.
Seno strip chemical applicator for PCB
Overview
PCB Preparation Seno Chemical Applicators
- Three applicators each containing safe, ready-to-use PCB chemistry, which offers a clean and efficient alternative to processing in trays
Each applicator is sealed with a valve mechanism terminated by a sponge which dispenses precisely the right amount on the board All applicators work at room temperature, are waste free, and when exhausted can be disposed of without any special precautions
| 363-6517 SN110 (Universal Developer): |
Applicator which develops all alkaline positive working resists. Contains 50ml of developer sufficient to process approximately 40 standard Eurocards (100 x 160mm) |
| 363-6523 SN120 (Resist Strip): |
Applicator which quickly removes (strips) all remaining Photoresist from etched boards. Contains 80ml of resist-strip sufficient to process approximately 30 standard Eurocards (100 x 160mm) |
| 363-6539 SN140 (Flux): |
Applicator which applies a protective lacquer to a clean etched circuit, preventing any further oxidation. Lacquer also acts as an excellent solder flux . Contains approximately 80ml of flux sufficient to process aproximately 70 standard Eurocards (100 x 160mm) |
|