Motor cctbreaker,6.3-10A FLC range size1
Allen Bradley
Image representative of range only

See more products like this
RS Stock No. 351-5397 Manufacturer Allen Bradley Manufacturers Part No. 140M-C2E-C10 Catalogue page 1 - 645 Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
Quantity Price 
Each
1 £43.00
For orders around £500, call our Flexible Pricing team on 0845 602 5226
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Range Overview

Allen Bradley 140M Range

Motor cctbreaker,6.3-10A FLC range size1

Overview

Motor Protection Circuit Breakers

Designed to be used in conjunction with the Allen Bradley 100-C contactor range to provide type 2 co-ordination without oversizing of the contactor, in rating up to 22kW. The breaker may be customised to suit individual requirements.

  • Trip Class 10
    Short circuit indicator provides a differentiation between short circuit and overload tripping
    Phase Loss protection
    Jump mechanism ensures fast closing or opening of contacts
    'ON', 'OFF', 'TRIP' indication
  • Lockable in OFF position, emergency OFF switch
    Adjustable thermal release with mechanical reset
    Ambient temperature compensation (-20 to +60°C)
    Front mounting trip/auxiliary contacts
    Magnetic release 13 x thermal overload trip current max
    Disconnector approval to IEC947-2
    Main Switch/Emergency Off approval to IEC204-1
Dimensions (mm)
Part No Prefix Width Height Depth
140M-C 45 90 69.5
140M-D 45 90 79.5
140M-F 54 110 109.5
Found an error?  

Motor cctbreaker,6.3-10A FLC range size1

Image representative of range only
Motor cctbreaker,6.3-10A FLC range size1
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK