Yel adhesive lined heatshrink tube, 24mm
RS
Image representative of range only

See more products like this
RS Stock No. 241-7539 Manufacturer RS Manufacturers Part No. W3B2 24/8 YEL Catalogue page 1 - 151 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £9.25
Quantity Price 
Each
1 £11.15
15 £10.16
25 £9.82
50 £9.25
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Range Overview

Flame Retardant

Yel adhesive lined heatshrink tube, 24mm

Overview

Adhesive Lined - Flame Retardant 3:1

A semi-flexible, heat shrinkable tubing with an integrally bonded adhesive inner lining, designed to provide a permanent encapsulation for protection against moisture in a wide variety of applications such as electrical wire splices, cable jackets, wire breakouts, strain reliefs and protection boots for electrical components. Manufactured from an irradiated polyolefin material, the sleeving has a specially formulated adhesive inner wall which melts when heated and is forced into component interstices by the shrinking action of the outer wall. When cooled the sleeving becomes a semi-flexible, tough homogenous encapsulant with a controlled wall thickness.

Technical specification
Operating Temperature -55°C to +110°C (except clear which is +105°C)
Low Shrink Temperature +110°C (starts to shrink at 65°C except clear which is 115°C shrink temp.)
Dielectric Strength 30kV/mm

Standards

AMS-DTL-23053/4 class 3, UL224 125°c 600v E75077 CSA C22.2 No.198.1.

Found an error?  

Yel adhesive lined heatshrink tube, 24mm

Image representative of range only
Yel adhesive lined heatshrink tube, 24mm
 

Tools

Recently Searched

    You have no recently searched items.
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK