Long Range Refl Sw,Adj Gain,0-24in,18mm
Optek

See more products like this
RS Stock No. 414-169 Manufacturer Optek Manufacturers Part No. OPB725A-18Z Catalogue page 2 - 3325 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In )
From £11.83
Quantity Price 
Each
1 £18.40
5 £16.65
20 £14.90
100 £13.14
250 £11.83
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Specifications

Operating Temperature Range   0 → +50°C
Output Type   NPN Open Collector
Sensing Distance   0 → 24 in.
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

Slotted Optical Switches & Reflective Sensors

Long Range Refl Sw,Adj Gain,0-24in,18mm

Overview

Long Distance Reflective Switch

This sensor uses an Infrared LED and Photologic® sensor in a reflective switch configuration with an opaque housing to reduce the sensor’s ambient
light sensitivity. A window, clear to near infrared wavelengths, protects the emitter and sensor allowing operation in a dusty environment.
While an object is in the reflective path of the device, the output NPN transistor is “ON” providing a “low” voltage output when connected to appropriate value pull-up resistor. When the Infrared light from the LED is not reflected back to the sensor, the output transistor turns “OFF,” minimizing the IC(ON) current, providing a “High” output.

  • Up to 24” or more reflective distance depending on object
    Remote mounting in 18 mm hole
    48” (122 cm) 26 AWG wired with mounting nuts
    Non-contact infrared switch
    NPN Open-Collector output
    Applications include: Assembly line automation, equipment security, door sensors and machine safety
Found an error?  

Long Range Refl Sw,Adj Gain,0-24in,18mm

Long Range Refl Sw,Adj Gain,0-24in,18mm
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK