|
Image representative of range only
See more products like this
|
RS Stock No. 402-793
Manufacturer Winslow
Manufacturers Part No. W3120TRC
Catalogue page
2 -
3154
RoHS Status
(View certificate)
Customer Reviews
( 0 customer reviews
Add a review - Register / Log In
)
|
From
£0.083
| Quantity |
Price
Each (In a Pack of 50)
|
| 50 |
£0.14 |
| 500 |
£0.11 |
| 1250 |
£0.10 |
| 2500 |
£0.09 |
| 5000 |
£0.083 |
|
|
In stock for next working day delivery
|
Specifications
| Body Material
|
PBT 30% Glass
|
| Contact Material
|
Phosphor Bronze
|
| Contact Plating
|
Pre-Tinned
|
| Contact Resistance
|
10mΩ
|
| Flammability
|
UL 94 V-0
|
| Number of Pins
|
20
|
| Pitch
|
2.54mm
|
| Row Spacing
|
0.3in.
|
Range Overview
IC Sockets-DIL Stamped Pin
20way low profile DIL socket,0.3in pitch
Overview
Low Profile -Stackable
- End and side stackable for high density circuit layouts
Tin-plated dual wipe contact gives maximum contact retention at minimum cost Large lead-in area provides easy package insertion Temperature range: -65°C to +150°C
|