14way low profile DIL socket,0.3in pitch
Winslow
Image representative of range only

See more products like this
RS Stock No. 402-765 Manufacturer Winslow Manufacturers Part No. W3114TRC Catalogue page 2 - 3154 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £0.064
Quantity Price 
Each (In a Pack of 50)
50 £0.10
500 £0.09
1250 £0.08
2500 £0.07
5000 £0.064
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Specifications

Body Material   PBT 30% Glass
Contact Material   Phosphor Bronze
Contact Plating   Pre-Tinned
Contact Resistance   10mΩ
Flammability   UL 94 V-0
Number of Pins   14
Pitch   2.54mm
Row Spacing   0.3in.

Range Overview

IC Sockets-DIL Stamped Pin

14way low profile DIL socket,0.3in pitch

Overview

Low Profile -Stackable

  • End and side stackable for high density circuit layouts
    Tin-plated dual wipe contact gives maximum contact retention at minimum cost
    Large lead-in area provides easy package insertion
    Temperature range: -65°C to +150°C
Found an error?  

14way low profile DIL socket,0.3in pitch

Image representative of range only
14way low profile DIL socket,0.3in pitch
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK